Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
678 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €96.340 5+ €94.900 10+ €93.450 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Adjustable | 1W | 1W | 5mA | 200V | Through Hole | 5mA | 0V | 200V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ €202.470 5+ €199.440 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 10W | 10W | 10mA | 1kV | Through Hole | 10mA | 0V | 1kV | 700mV | 12V | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
Each | 1+ €115.260 5+ €113.530 10+ €111.800 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 1.5W | 1.5W | 600µA | 2.5kV | Through Hole | 600µA | 0V | 2.5kV | 0V | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
2565533 | Each | 1+ €324.170 5+ €319.310 | Min: 1 / Mult: 1 | Proportional | Negative Output | 1 Output | Adjustable | 500mW | 500mW | 100µA | -5kV | Through Hole | 100µA | 0V | -5kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ €281.280 5+ €277.070 | Min: 1 / Mult: 1 | Regulated | Negative Output | - | Programmable | 1W | 1W | 1mA | - | Through Hole | - | 0V | -1kV | 11.5V | 15.5V | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ €141.980 5+ €139.850 10+ €137.720 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 3W | 3W | 2mA | 1.5kV | Through Hole | 2mA | 0V | 1.5kV | 0V | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ €137.160 5+ €135.100 10+ €133.040 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Adjustable | 1W | 1W | 1mA | 1kV | Through Hole | 1mA | 0V | 1kV | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ €201.640 5+ €198.620 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 3W | 3W | 1mA | 3kV | Through Hole | 1mA | 0V | 3kV | 0V | 15V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ €163.280 5+ €160.830 10+ €158.380 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 1.5W | 1.5W | 250µA | 6kV | Through Hole | 250µA | 0V | 6kV | 700mV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ €220.420 5+ €217.120 | Min: 1 / Mult: 1 | Proportional | Dual Output | 2 Output | Fixed, Adjustable | 10W | 10W | 20mA | 250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ €281.280 5+ €277.070 | Min: 1 / Mult: 1 | Regulated | Positive Output | - | Programmable | 1W | 1W | 1mA | - | Through Hole | - | 0V | 1kV | 11.5V | 15.5V | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ €161.640 5+ €159.220 10+ €156.800 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Adjustable | 1W | 1W | 660µA | 1.5kV | Through Hole | 660µA | 0V | 1.5kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ €205.830 5+ €202.740 | Min: 1 / Mult: 1 | Regulated | Positive Output | - | Fixed, Adjustable | 1W | 1W | 5mA | - | Through Hole | - | 0V | 200V | 11.5V | 16V | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
2565475 | Each | 1+ €222.060 5+ €218.720 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 10W | 10W | 5mA | 2kV | Through Hole | 5mA | 0V | 2kV | 700mV | 12V | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | ||||
Each | 1+ €112.510 5+ €110.830 10+ €109.140 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 1.5W | 1.5W | 5mA | 300V | Through Hole | 5mA | 0V | 300V | 700mV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ €234.630 5+ €231.100 | Min: 1 / Mult: 1 | Proportional | Dual Output | 2 Output | Fixed, Adjustable | 10W | 10W | 2mA | 2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ €112.510 5+ €110.830 10+ €109.140 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 1.5W | 1.5W | 1.5mA | 1kV | Through Hole | 1.5mA | 0V | 1kV | 700mV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ €155.050 5+ €152.730 10+ €150.400 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 1.5W | 1.5W | 370µA | 4kV | Through Hole | 370µA | 0V | 4kV | 700mV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ €240.120 5+ €236.520 | Min: 1 / Mult: 1 | Regulated | Negative Output | - | Fixed, Adjustable | 1W | 1W | 1mA | - | Through Hole | - | 0V | -1kV | 11.5V | 16V | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
Each | 1+ €155.110 5+ €152.790 10+ €150.460 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 3W | 3W | 500µA | 6kV | Through Hole | 500µA | 0V | 6kV | 0V | 15V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ €675.860 | Min: 1 / Mult: 1 | Regulated | Negative Output | - | Programmable | - | 30W | 15mA | - | Through Hole | - | 0V | 2kV | 22V | 30V | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €198.190 5+ €195.210 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Adjustable | 500mW | 500mW | 333µA | 1.5kV | Through Hole | 333µA | 0V | 1.5kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ €107.300 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 1.5W | 1.5W | 3mA | 500V | Through Hole | 3mA | 0V | 500V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ €126.230 5+ €124.330 10+ €122.440 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Fixed, Adjustable | 1.5W | 1.5W | 3mA | 500V | Through Hole | 3mA | 0V | 500V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ €110.450 | Min: 1 / Mult: 1 | Proportional | Positive Output | 1 Output | Adjustable | 500mW | 500mW | 1.667mA | 300V | Through Hole | 1.667mA | 0V | 300V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm |