ex VAT

CA Series High Voltage DC / DC Converters:

678 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2565350

RoHS

Each
1+
€96.340
5+
€94.900
10+
€93.450
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
200V
5mA
5mA
-
Through Hole
-
0V
200V
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565473

RoHS

Each
1+
€202.470
5+
€199.440
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565533
Each
1+
€324.170
5+
€319.310
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-5kV
100µA
100µA
-
Through Hole
-
0V
-5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565451

RoHS

Each
1+
€281.280
5+
€277.070
Min: 1 / Mult: 1
Regulated
-
Negative Output
Programmable
1W
1W
-
1mA
-
-
Through Hole
-
0V
-1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2748388

RoHS

Each
1+
€141.980
5+
€139.850
10+
€137.720
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565361

RoHS

Each
1+
€137.160
5+
€135.100
10+
€133.040
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
-
Through Hole
-
0V
1kV
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748389

RoHS

Each
1+
€201.640
5+
€198.620
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748413

RoHS

Each
1+
€163.280
5+
€160.830
10+
€158.380
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
6kV
250µA
250µA
-
Through Hole
-
0V
6kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565472

RoHS

Each
1+
€220.420
5+
€217.120
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
250V
20mA
20mA
-250V
Through Hole
20mA
0V
250V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2565417

RoHS

Each
1+
€205.830
5+
€202.740
Min: 1 / Mult: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
5mA
-
-
Through Hole
-
0V
200V
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565368

RoHS

Each
1+
€161.640
5+
€159.220
10+
€156.800
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1.5kV
660µA
660µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565452

RoHS

Each
1+
€281.280
5+
€277.070
Min: 1 / Mult: 1
Regulated
-
Positive Output
Programmable
1W
1W
-
1mA
-
-
Through Hole
-
0V
1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2565475
Each
1+
€222.060
5+
€218.720
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
2kV
5mA
5mA
-
Through Hole
-
0V
2kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748404

RoHS

Each
1+
€112.510
5+
€110.830
10+
€109.140
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
300V
5mA
5mA
-
Through Hole
-
0V
300V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748401

RoHS

Each
1+
€234.630
5+
€231.100
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748407

RoHS

Each
1+
€112.510
5+
€110.830
10+
€109.140
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1kV
1.5mA
1.5mA
-
Through Hole
-
0V
1kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748411

RoHS

Each
1+
€155.050
5+
€152.730
10+
€150.400
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
4kV
370µA
370µA
-
Through Hole
-
0V
4kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565425

RoHS

Each
1+
€240.120
5+
€236.520
Min: 1 / Mult: 1
Regulated
-
Negative Output
Fixed, Adjustable
1W
1W
-
1mA
-
-
Through Hole
-
0V
-1kV
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2748392

RoHS

Each
1+
€155.110
5+
€152.790
10+
€150.460
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
6kV
500µA
500µA
-
Through Hole
-
0V
6kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
3790254

RoHS

Each
1+
€675.860
Min: 1 / Mult: 1
Regulated
-
Negative Output
Programmable
-
30W
-
15mA
-
-
Through Hole
-
0V
2kV
22V
30V
-
HRL30 Series
-
-
-
-
-
2565521

RoHS

Each
1+
€198.190
5+
€195.210
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
1.5kV
333µA
333µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565409

RoHS

Each
1+
€126.230
5+
€124.330
10+
€122.440
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565411

RoHS

Each
1+
€107.300
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565497

RoHS

Each
1+
€129.940
5+
€127.990
10+
€126.040
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
300V
1.667mA
1.667mA
-
Through Hole
-
0V
300V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565496

RoHS

Each
1+
€110.450
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
300V
1.667mA
1.667mA
-
Through Hole
-
0V
300V
700mV
12V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-25 of 678 items
of 28 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account