We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.660 5+ €7.430 10+ €7.200 20+ €6.890 50+ €6.430 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Adjustable | Surface Mount Device | 6.5V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ €26.180 5+ €22.350 10+ €21.310 20+ €19.090 50+ €18.710 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series |