We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ €4.530 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 8.5V | 42V | 1 Output | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 40V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15466 Series | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €3.950 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 40V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15465 Series |