We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
PicoBK MYRLP-F-RE Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
271 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3009717 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ €20.190 5+ €18.550 10+ €18.260 50+ €17.580 100+ €17.290 | Min: 1 / Mult: 1 | - | Module | - | - | 1 Output | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | - | 3V | 14.5V | - | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
3009717RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 10+ €18.260 50+ €17.580 100+ €17.290 | Min: 10 / Mult: 1 | - | Module | - | - | 1 Output | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | - | 3V | 14.5V | - | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
Each | 1+ €6.550 5+ €6.350 10+ €6.150 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6.5W | 6.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ €13.170 5+ €12.680 10+ €12.470 | Min: 1 / Mult: 1 | - | SIP | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41503A-X Series | |||||
Each | 1+ €2.250 10+ €2.190 25+ €2.120 50+ €2.000 100+ €1.940 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 15V | 36V | - | - | 12.5mm | 3.5mm | - | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ €5.520 5+ €5.350 10+ €4.950 | Min: 1 / Mult: 1 | ITE | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
3358274 | Each | 1+ €13.140 5+ €12.660 10+ €12.050 50+ €11.430 100+ €11.230 | Min: 1 / Mult: 1 | - | SIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41501A-X Series | ||||
Pack of 10 | 1+ €13.290 5+ €12.070 10+ €11.340 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 15V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ €11.640 5+ €11.210 10+ €11.030 50+ €10.700 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 27W | 9V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 13V | 36V | - | - | 30.6mm | 5.8mm | - | 12.5mm | P783F-S Series | |||||
Each | 1+ €6.320 5+ €6.130 10+ €5.940 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 11V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ €11.640 5+ €11.210 10+ €11.030 50+ €10.300 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 45W | 15V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 19V | 36V | - | - | 30.6mm | 5.8mm | - | 12.5mm | P783F-S Series | |||||
Each | 1+ €3.290 10+ €3.150 25+ €3.080 50+ €2.770 100+ €2.690 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 8V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ €3.490 10+ €3.320 25+ €3.140 50+ €2.970 100+ €2.940 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ €94.290 5+ €91.460 10+ €88.630 50+ €82.970 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ €162.530 5+ €159.280 10+ €156.030 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ €65.740 5+ €63.780 10+ €61.800 50+ €57.860 100+ €56.700 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ €44.490 5+ €43.600 10+ €42.710 50+ €41.820 100+ €40.930 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ €159.400 5+ €156.210 10+ €153.020 | Min: 1 / Mult: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ €4.050 10+ €3.800 25+ €3.700 50+ €3.630 100+ €3.470 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ €12.820 5+ €12.210 10+ €11.450 50+ €10.950 100+ €10.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ €7.670 5+ €7.440 10+ €7.210 50+ €6.910 100+ €6.450 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ €18.520 5+ €16.200 10+ €13.430 50+ €12.040 100+ €11.110 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ €8.640 5+ €8.380 10+ €8.120 50+ €7.770 100+ €7.250 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ €13.450 5+ €11.770 10+ €9.750 50+ €8.740 100+ €8.070 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ €7.670 5+ €7.440 10+ €7.210 50+ €6.910 100+ €6.450 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series |