We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
Micro SIP DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2400946 RoHS | TEXAS INSTRUMENTS | Each | 1+ €2.750 10+ €2.400 25+ €2.330 50+ €2.260 100+ €2.060 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro SIP | 1 Output | 3.6V | 1A | Adjustable | Surface Mount Device | 2.7V | 5.5V | 3mm | 2.6mm | 1.5mm | |||
2400945 RoHS | TEXAS INSTRUMENTS | Each | 1+ €2.300 10+ €2.000 25+ €1.940 50+ €1.890 100+ €1.720 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro SIP | 1 Output | 3.6V | 650mA | Adjustable | Surface Mount Device | 2.7V | 5.5V | 3mm | 2.6mm | 1.5mm |