Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoIAH12040A007V-007-R
Order Code2518296
Product RangeiAH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIAH12040A007V-007-R
Order Code2518296
Product RangeiAH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max220W
Output Voltage Min700mV
Output Voltage Max5.5V
Output Current Max40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.5V
Input Voltage DC Max0
Height10.2mm
Depth33mm
Width13.5mm
Product RangeiAH Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
220W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
0
Depth
33mm
Product Range
iAH Series
DC / DC Converter Type
DOSA
Output Voltage Min
700mV
Output Current Max
40A
Input Voltage DC Min
3.5V
Height
10.2mm
Width
13.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010368