ex VAT

240W AC / DC Enclosed Power Supplies:

3,396 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Output Current - Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2363853

RoHS

Each
1+
€23.580
5+
€22.400
10+
€21.350
50+
€20.290
100+
€19.870
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
12VDC
2.1A
-
-
-
-
-
90V
-
264V
90V AC to 264V AC
Adjustable
TXM 025 Series
3002856

RoHS

Each
1+
€2,264.000
Min: 1 / Mult: 1
ITE
-
1Outputs
9.936kW
-
36VDC
276A
-
-
-
-
-
-
-
-
196V AC to 305V AC, 340V AC to 530V AC
Adjustable, Fixed
RST-10000 Series
3525444

RoHS

Each
1+
€1,071.000
Min: 1 / Mult: 1
ITE
-
1Outputs
3kW
-
300VDC
10A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
3515691

RoHS

Each
1+
€205.650
5+
€197.940
10+
€163.050
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
12VDC
33.3A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ABC401 Series
2816035

RoHS

Each
1+
€47.350
5+
€45.940
Min: 1 / Mult: 1
ITE
-
1Outputs
201W
-
15VDC
13.4A
-
-
-
-
-
88V
-
264V
88V AC to 264V AC
Adjustable, Fixed
RSP-200 Series
3795854

RoHS

Each
1+
€75.720
Min: 1 / Mult: 1
ITE
-
1Outputs
202W
-
24VDC
8.4A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
TXM 200 Series
3647812

RoHS

Each
1+
€32.200
5+
€31.560
Min: 1 / Mult: 1
ITE
-
1Outputs
36W
-
12VDC
3A
-
-
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
TXLN 035 Series
3703038

RoHS

Each
1+
€95.400
Min: 1 / Mult: 1
ITE
-
4Outputs
152W
-
5VDC
10A
3.3VDC
10A
15VDC
4A
-15V
-
600mA
-
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3650387

RoHS

Each
1+
€140.810
5+
€140.800
Min: 1 / Mult: 1
ITE
-
1Outputs
600W
-
7.5VDC
80A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-600 Series
2991522

RoHS

Each
1+
€189.020
Min: 1 / Mult: 1
Medical
-
1Outputs
450W
-
36VDC
12.5A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
TPP 450 Series
3437614

RoHS

Each
1+
€1,947.000
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
5kW
-
200VDC
25A
-
-
-
-
-
-
-
-
180V AC to 528V AC
Programmable
HPT5K0 Series
3795851

RoHS

Each
1+
€44.470
Min: 1 / Mult: 1
ITE
-
1Outputs
60W
-
24VDC
2.5A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
TXH 060 Series
3879612

RoHS

Each
1+
€50.800
5+
€49.270
10+
€47.730
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
48VDC
840mA
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3890297

RoHS

Each
1+
€85.340
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
53VDC
3.4A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3890292

RoHS

Each
1+
€85.340
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
15VDC
12A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3647822

RoHS

Each
1+
€37.150
5+
€36.410
Min: 1 / Mult: 1
ITE
-
1Outputs
40W
-
3.3VDC
12A
-
-
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
TXLN 060 Series
3534489

RoHS

Each
1+
€26.970
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
40W
-
5VDC
8A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Fixed
MPM-45 Series
3647829

RoHS

Each
1+
€37.150
Min: 1 / Mult: 1
ITE
-
1Outputs
62W
-
48VDC
1.3A
-
-
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
TXLN 060 Series
3533096

RoHS

Each
1+
€17.650
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
10W
-
5VDC
2A
-
-
-
-
-
-
-
-
90V AC to 305V AC
Fixed
TMPW 10-J Series
3515715

RoHS

Each
1+
€406.820
Min: 1 / Mult: 1
Medical
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
MBC401 Series
1821485

RoHS

Each
1+
€437.350
Min: 1 / Mult: 1
ITE
-
1Outputs
1kW
-
12VDC
83A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
SHP1000 Series
3650368

RoHS

Each
1+
€144.320
Min: 1 / Mult: 1
ITE
-
1Outputs
456W
-
48VDC
9.5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
3650370

RoHS

Each
1+
€155.310
Min: 1 / Mult: 1
ITE
-
1Outputs
450W
-
7.5VDC
60A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
3650357

RoHS

Each
1+
€96.840
5+
€92.240
10+
€88.220
Min: 1 / Mult: 1
ITE
-
1Outputs
297W
-
3.3VDC
90A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRP-450 Series
3253210

RoHS

Each
1+
€111.380
Min: 1 / Mult: 1
Medical
-
1Outputs
309.6W
-
12VDC
25.8A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Adjustable, Fixed
RPS-500 Series
1-25 of 3396 items
of 136 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account