ex VAT

2.5008kW AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3534530

RoHS

Each
1+
€746.400
Min: 1 / Mult: 1
ITE
1Outputs
2.5008kW
48VDC
52.1A
90V AC to 264V AC
Adjustable, Fixed
UHP-2500 Series
3534529

RoHS

Each
1+
€730.840
Min: 1 / Mult: 1
ITE
1Outputs
2.5008kW
24VDC
104.2A
90V AC to 264V AC
Adjustable, Fixed
UHP-2500 Series
4656923

RoHS

Each
1+
€614.880
Min: 1 / Mult: 1
ITE, Industrial & Household
1Outputs
2.5008kW
24VDC
104.2A
90V AC to 264V AC
Fixed
UHP-2500 Series
4656924

RoHS

Each
1+
€614.880
Min: 1 / Mult: 1
ITE, Industrial & Household
1Outputs
2.5008kW
48VDC
52.1A
90V AC to 264V AC
Fixed
UHP-2500 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account