ex VAT

AC / DC Enclosed Power Supplies:

2 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3409699

RoHS

Each
1+
€24.320
Min: 1 / Mult: 1
ITE
7Outputs
300W
3.3VDC
16A
5VDC
16A
12VDC
14A
-12V
300mA
230V AC
Fixed
3728033
Each
1+
€57.290
10+
€54.330
Min: 1 / Mult: 1
ITE
5Outputs
220W
3.3VDC
8A
5VDC
12A
12VDC
14A
-12V
300mA
90V AC to 264V AC
Fixed
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account