ex VAT

RACM130E-K Series AC / DC Enclosed Power Supplies:

3,325 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating (Convection Cooling)
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Output Current - Output 4
Input Voltage VAC
Input Voltage AC Max
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2363853

RoHS

Each
1+
€23.930
10+
€22.300
25+
€21.850
50+
€21.410
100+
€20.960
Min: 1 / Mult: 1
ITE
1Outputs
-
25W
12VDC
-
2.1A
-
-
-
-
-
90V
-
90V AC to 264V AC
264V
Adjustable
TXM 025 Series
2451813

RoHS

Each
1+
€289.650
5+
€280.960
Min: 1 / Mult: 1
ITE & Medical
1Outputs
-
500W
48VDC
-
10.5A
-
-
-
-
-
-
-
85V AC to 264V AC
-
Fixed
GSP500 Series
3002856

RoHS

Each
1+
€2,274.000
Min: 1 / Mult: 1
ITE
1Outputs
-
9.936kW
36VDC
-
276A
-
-
-
-
-
-
-
196V AC to 305V AC, 340V AC to 530V AC
-
Adjustable, Fixed
RST-10000 Series
3515691

RoHS

Each
1+
€323.110
Min: 1 / Mult: 1
ITE
1Outputs
-
400W
12VDC
-
33.3A
-
-
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
ABC401 Series
3647812

RoHS

Each
1+
€31.820
Min: 1 / Mult: 1
ITE
1Outputs
-
36W
12VDC
-
3A
-
-
-
-
-
-
-
88V AC to 264V AC
-
Adjustable, Fixed
TXLN 035 Series
3650387

RoHS

Each
1+
€144.440
Min: 1 / Mult: 1
ITE
1Outputs
-
600W
7.5VDC
-
80A
-
-
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
HRPG-600 Series
3703038

RoHS

Each
1+
€96.230
Min: 1 / Mult: 1
ITE
4Outputs
-
152W
5VDC
-
10A
3.3VDC
10A
15VDC
4A
-15V
-
600mA
90V AC to 264V AC
-
Adjustable, Fixed
QP-150 Series
2451797

RoHS

Each
1+
€343.240
Min: 1 / Mult: 1
ITE
1Outputs
-
800W
24VDC
-
33.5A
-
-
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
HDS800 Series
2991522

RoHS

Each
1+
€185.330
Min: 1 / Mult: 1
Medical
1Outputs
-
450W
36VDC
-
12.5A
-
-
-
-
-
85V
-
85V AC to 264V AC
264V
Adjustable, Fixed
TPP 450 Series
3795851

RoHS

Each
1+
€44.750
Min: 1 / Mult: 1
ITE
1Outputs
-
60W
24VDC
-
2.5A
-
-
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
TXH 060 Series
3879612

RoHS

Each
1+
€48.720
10+
€45.440
Min: 1 / Mult: 1
Medical
1Outputs
-
40W
48VDC
-
840mA
-
-
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
TPP 40E-J Series
3879609

RoHS

Each
1+
€49.790
Min: 1 / Mult: 1
Medical
1Outputs
-
40W
15VDC
-
2.67A
-
-
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
TPP 40E-J Series
3890292

RoHS

Each
1+
€82.800
Min: 1 / Mult: 1
ITE
1Outputs
-
180W
15VDC
-
12A
-
-
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
TPI 180-M Series
3647822

RoHS

Each
1+
€37.610
Min: 1 / Mult: 1
ITE
1Outputs
-
40W
3.3VDC
-
12A
-
-
-
-
-
-
-
88V AC to 264V AC
-
Adjustable, Fixed
TXLN 060 Series
3647829

RoHS

Each
1+
€36.750
Min: 1 / Mult: 1
ITE
1Outputs
-
62W
48VDC
-
1.3A
-
-
-
-
-
-
-
88V AC to 264V AC
-
Adjustable, Fixed
TXLN 060 Series
1860901

RoHS

Each
1+
€57.500
5+
€55.770
10+
€54.050
50+
€51.750
Min: 1 / Mult: 1
ITE
3Outputs
-
15W
5VDC
-
2A
12VDC
200mA
-12VDC
200mA
-
85V
-
85V AC to 264V AC
264V
Fixed
ECL15 Series
3002825

RoHS

Each
1+
€108.390
Min: 1 / Mult: 1
Medical
1Outputs
-
399.6W
12VDC
-
33.3A
-
-
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
RPS-400 Series
3650368

RoHS

Each
1+
€145.570
Min: 1 / Mult: 1
ITE
1Outputs
-
456W
48VDC
-
9.5A
-
-
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
HRPG-450 Series
3650370

RoHS

Each
1+
€155.310
Min: 1 / Mult: 1
ITE
1Outputs
-
450W
7.5VDC
-
60A
-
-
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
HRPG-450 Series
3650357

RoHS

Each
1+
€111.380
Min: 1 / Mult: 1
ITE
1Outputs
-
297W
3.3VDC
-
90A
-
-
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
HRP-450 Series
3515708

RoHS

Each
1+
€334.940
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
-
750W
24VDC
-
31.2A
-
-
-
-
-
-
-
85V AC to 305V AC
-
Adjustable, Fixed
ACC750 Series
3515711

RoHS

Each
1+
€524.250
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
-
750W
48VDC
-
15.6A
-
-
-
-
-
-
-
85V AC to 305V AC
-
Adjustable, Fixed
ACC750 Series
2115741

RoHS

Each
1+
€249.650
5+
€225.400
Min: 1 / Mult: 1
Medical
1Outputs
-
600W
24VDC
-
27A
-
-
-
-
-
85V
-
85V AC to 264V AC
264V
Adjustable, Fixed
LCM600 Series
3534445

RoHS

Each
1+
€51.840
Min: 1 / Mult: 1
ITE & Household
1Outputs
-
105.6W
3.3VDC
-
32A
-
-
-
-
-
-
-
100V AC to 264V AC
-
Adjustable, Fixed
LSP-160 Series
3515703

RoHS

Each
1+
€274.740
Min: 1 / Mult: 1
ITE & Medical
1Outputs
-
400W
48VDC
-
8.3A
-
-
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
ABS400 Series
1-25 of 3325 items
of 133 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account