ex VAT

LCS100 Series AC / DC Enclosed Power Supplies:

3,396 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Output Current - Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3525444

RoHS

Each
1+
€1,071.000
Min: 1 / Mult: 1
ITE
-
1Outputs
3kW
-
300VDC
10A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
3515691

RoHS

Each
1+
€205.650
5+
€197.940
10+
€163.050
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
12VDC
33.3A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ABC401 Series
1738154

RoHS

Each
1+
€43.370
5+
€37.870
10+
€36.690
50+
€35.130
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
15VDC
1A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Fixed
ECL15 Series
2451797

RoHS

Each
1+
€343.240
Min: 1 / Mult: 1
ITE
-
1Outputs
800W
-
24VDC
33.5A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
HDS800 Series
3437614

RoHS

Each
1+
€1,947.000
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
5kW
-
200VDC
25A
-
-
-
-
-
-
-
-
180V AC to 528V AC
Programmable
HPT5K0 Series
3890297

RoHS

Each
1+
€85.340
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
53VDC
3.4A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3914168

RoHS

Each
1+
€204.990
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
300.2W
-
19VDC
15.8A
-
-
-
-
-
-
-
-
85V AC to 265V AC
Fixed
CUS500M1 Series
3594935

RoHS

Each
1+
€195.760
5+
€191.840
Min: 1 / Mult: 1
Medical
-
1Outputs
450W
-
12VDC
37.5A
-
-
-
-
-
-
-
-
100V AC to 240V AC
Fixed
VMS-450B Series
1860901

RoHS

Each
1+
€45.820
Min: 1 / Mult: 1
ITE
-
3Outputs
15W
-
5VDC
2A
12VDC
200mA
-12VDC
200mA
-
85V
-
264V
85V AC to 264V AC
Fixed
ECL15 Series
1821485

RoHS

Each
1+
€437.350
Min: 1 / Mult: 1
ITE
-
1Outputs
1kW
-
12VDC
83A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
SHP1000 Series
3515711

RoHS

Each
1+
€752.680
Min: 1 / Mult: 1
ITE & LED Lighting
-
1Outputs
750W
-
48VDC
15.6A
-
-
-
-
-
-
-
-
85V AC to 305V AC
Adjustable, Fixed
ACC750 Series
3650370

RoHS

Each
1+
€155.310
Min: 1 / Mult: 1
ITE
-
1Outputs
450W
-
7.5VDC
60A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
2115741

RoHS

Each
1+
€218.040
5+
€200.110
Min: 1 / Mult: 1
Medical
-
1Outputs
600W
-
24VDC
27A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
LCM600 Series
3253216

RoHS

Each
1+
€126.170
Min: 1 / Mult: 1
Medical
-
1Outputs
499.5W
-
15VDC
33.3A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Adjustable, Fixed
RPS-500 Series
3515703

RoHS

Each
1+
€241.290
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ABS400 Series
3873163

RoHS

Each
1+
€127.780
5+
€122.780
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
24VDC
16.7A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
FLS400 Series
3873166

RoHS

Each
1+
€127.780
5+
€122.780
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
FLS400 Series
3873180

RoHS

Each
1+
€159.020
5+
€152.790
Min: 1 / Mult: 1
Medical
-
1Outputs
400W
-
12VDC
25A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MFLS400 Series
3873182

RoHS

Each
1+
€187.100
5+
€183.360
Min: 1 / Mult: 1
Medical
-
1Outputs
400W
-
24VDC
16.7A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MFLS400 Series
3873185

RoHS

Each
1+
€159.020
5+
€152.790
Min: 1 / Mult: 1
Medical
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MFLS400 Series
3873165

RoHS

Each
1+
€144.550
5+
€138.890
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
FLS400 Series
3873184

RoHS

Each
1+
€148.090
5+
€142.290
Min: 1 / Mult: 1
Medical
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MFLS400 Series
3873162

RoHS

Each
1+
€134.620
5+
€129.350
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
12VDC
25A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
FLS400 Series
3873179

RoHS

Each
1+
€159.020
5+
€152.790
Min: 1 / Mult: 1
Medical
-
1Outputs
400W
-
12VDC
25A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MFLS400 Series
2115755

RoHS

Each
1+
€161.110
5+
€141.160
10+
€138.240
Min: 1 / Mult: 1
Medical
-
1Outputs
250W
-
12VDC
20.8A
-
-
-
-
-
90V
-
264V
90V AC to 264V AC
Adjustable, Fixed
LCC250 Series
1-25 of 3396 items
of 136 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account