ex VAT

Rheostats:

393 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Date/Lot Code

Each
1+
€313.860
5+
€241.430
10+
€224.190
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141316

RoHS

Date/Lot Code

Each
1+
€197.870
5+
€193.910
10+
€189.960
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141336

RoHS

Date/Lot Code

Each
1+
€877.130
5+
€720.500
10+
€706.090
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141312

RoHS

Date/Lot Code

Each
1+
€317.270
5+
€269.910
10+
€264.510
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
17mm
-55°C
320°C
4046603

RoHS

Each
1+
€205.160
Min: 1 / Mult: 1
4.5kohm
150W
L Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
1141318

RoHS

Date/Lot Code

Each
1+
€252.740
5+
€224.380
10+
€208.350
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
4046576

RoHS

Date/Lot Code

Each
1+
€184.220
5+
€140.000
10+
€130.010
Min: 1 / Mult: 1
50ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
1141315

RoHS

Date/Lot Code

Each
1+
€268.680
5+
€219.670
10+
€215.280
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141322

RoHS

Date/Lot Code

Each
1+
€241.560
5+
€197.500
10+
€193.550
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141320

RoHS

Date/Lot Code

Each
1+
€229.130
5+
€226.260
10+
€210.100
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
4046557

RoHS

Each
1+
€156.010
5+
€133.670
10+
€123.390
Min: 1 / Mult: 1
0.5ohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
1141333

RoHS

Date/Lot Code

Each
1+
€776.750
5+
€640.900
10+
€628.080
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
2145763

RoHS

Date/Lot Code

Each
1+
€178.990
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050412

Date/Lot Code

Each
1+
€116.270
5+
€113.940
10+
€111.620
Min: 1 / Mult: 1
6ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
2145775

RoHS

Date/Lot Code

Each
1+
€80.510
2+
€78.900
3+
€77.290
Min: 1 / Mult: 1
100ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145771

RoHS

Date/Lot Code

Each
1+
€96.980
Min: 1 / Mult: 1
25ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145764

RoHS

Date/Lot Code

Each
1+
€106.480
5+
€95.410
10+
€84.340
Min: 1 / Mult: 1
500ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145774

RoHS

Date/Lot Code

Each
1+
€116.630
2+
€102.050
3+
€98.840
5+
€95.620
10+
€92.410
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145766

RoHS

Date/Lot Code

Each
1+
€94.200
5+
€89.270
10+
€84.340
Min: 1 / Mult: 1
225ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145772

RoHS

Date/Lot Code

Each
1+
€112.980
2+
€98.860
3+
€94.450
5+
€90.050
10+
€85.640
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129868

RoHS

Date/Lot Code

Each
1+
€94.560
5+
€90.030
10+
€85.520
25+
€77.720
50+
€77.280
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2145770

RoHS

Date/Lot Code

Each
1+
€107.820
2+
€94.340
3+
€91.650
5+
€88.970
10+
€86.280
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050333

Date/Lot Code

Each
1+
€88.570
2+
€86.800
3+
€85.030
5+
€83.260
Min: 1 / Mult: 1
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1050254

Date/Lot Code

Each
1+
€112.980
2+
€98.860
3+
€94.450
5+
€90.050
10+
€85.640
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
2145762

RoHS

Date/Lot Code

Each
1+
€151.030
5+
€147.640
10+
€144.240
Min: 1 / Mult: 1
25ohm
100W
K Series
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
1-25 of 393 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account