ex VAT

Rheostats:

61 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046438

RoHS

Each
5+
€69.650
Min: 5 / Mult: 5
500ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046349

RoHS

Each
5+
€177.000
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046416

RoHS

Each
5+
€65.940
Min: 5 / Mult: 5
10ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046378

RoHS

Each
5+
€208.040
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046440

RoHS

Each
5+
€72.130
Min: 5 / Mult: 5
5kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046354

RoHS

Each
5+
€189.790
Min: 5 / Mult: 5
15ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046373

RoHS

Each
5+
€186.320
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046426

RoHS

Each
5+
€67.810
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046424

RoHS

Each
5+
€65.940
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046429

RoHS

Each
5+
€65.940
Min: 5 / Mult: 5
250ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046442

RoHS

Each
5+
€69.650
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046367

RoHS

Each
5+
€197.970
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046436

RoHS

Each
5+
€72.130
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046361

RoHS

Each
5+
€191.740
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046374

RoHS

Each
5+
€203.730
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046414

RoHS

Each
1+
€85.680
2+
€74.970
3+
€73.610
5+
€72.240
10+
€70.880
More Pricing...
Min: 1 / Mult: 1
100ohm
12.5W
E Series
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046346

RoHS

Each
5+
€177.380
Min: 5 / Mult: 5
100ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046376

RoHS

Each
5+
€182.390
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046437

RoHS

Each
5+
€69.650
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046364

RoHS

Each
5+
€189.160
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046351

RoHS

Each
5+
€174.100
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046439

RoHS

Each
5+
€65.940
Min: 5 / Mult: 5
50ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046372

RoHS

Each
5+
€202.110
Min: 5 / Mult: 5
5kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046421

RoHS

Each
5+
€73.810
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046446

RoHS

Each
5+
€78.510
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account