ex VAT

Metal Plate Zero Ohm Resistors:

797 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0087
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0104
100+
€0.0069
500+
€0.0065
2500+
€0.0061
5000+
€0.0052
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
-
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2614346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.190
Min: 2000 / Mult: 2000
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0033
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0065
2500+
€0.0061
5000+
€0.0052
10000+
€0.0035
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
-
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
4165235

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
€0.013
Min: 20000 / Mult: 20000
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW Series
2mm
1.25mm
0.45mm
-
-55°C
155°C
-
3994366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0054
100+
€0.0051
500+
€0.0048
2500+
€0.0022
5000+
€0.0017
More Pricing...
Min: 10 / Mult: 10
-
-
-
100mW
-
-
-
-
MR_V Series
-
-
-
-
-
-
-
3994366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0048
2500+
€0.0022
5000+
€0.0017
10000+
€0.0016
Min: 500 / Mult: 10
-
-
-
100mW
-
-
-
-
MR_V Series
-
-
-
-
-
-
-
9240276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0182
100+
€0.0134
500+
€0.0126
1000+
€0.0115
2500+
€0.0108
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
RC_L Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2139811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0245
100+
€0.0178
500+
€0.0144
2500+
€0.0119
5000+
€0.0116
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
-
1A
Surface Mount Device
-
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-
-55°C
155°C
-
2324002

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0912
100+
€0.0654
500+
€0.054
1000+
€0.0522
2500+
€0.0504
Min: 10 / Mult: 10
1210 [3225 Metric]
0ohm
Thick Film
500mW
-
2A
Surface Mount Device
-
ERJ-14 Series
3.2mm
2.5mm
0.6mm
-
-55°C
155°C
-
9331662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0078
100+
€0.0068
500+
€0.0057
1000+
€0.0048
2500+
€0.0033
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2008388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0091
100+
€0.0074
500+
€0.0058
1000+
€0.0053
2500+
€0.0052
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
1100137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0661
100+
€0.0622
500+
€0.0519
1000+
€0.0412
2500+
€0.0305
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
9233130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0043
1000+
€0.0038
2500+
€0.0037
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
1107329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.644
100+
€0.494
500+
€0.402
1000+
€0.368
2500+
€0.356
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Strip
-
-
35A
Surface Mount Device
-
WSL_9 Series
2.01mm
1.25mm
0.33mm
-
-65°C
170°C
-
1469846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0101
1000+
€0.0096
2500+
€0.0094
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
9331662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0057
1000+
€0.0048
2500+
€0.0033
5000+
€0.0025
25000+
€0.0019
More Pricing...
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2072513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0072
100+
€0.0068
500+
€0.0064
2500+
€0.003
5000+
€0.0023
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
MCMR Series
1mm
0.5mm
0.35mm
-
-55°C
155°C
-
2073956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.010
100+
€0.0086
500+
€0.0072
2500+
€0.0042
5000+
€0.0032
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
-
1A
Surface Mount Device
-
-
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2059527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0144
100+
€0.0096
500+
€0.0091
1000+
€0.0086
2500+
€0.0077
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
1653183

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.146
100+
€0.118
500+
€0.0978
1000+
€0.0912
2500+
€0.0829
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
500mW
-
5A
Surface Mount Device
-
CRCW Series
3.2mm
2.5mm
0.55mm
-
-55°C
155°C
-
9232516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0067
100+
€0.0048
500+
€0.0045
2500+
€0.0026
5000+
€0.0025
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
-
1A
Surface Mount Device
-
RC_L Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
9233130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0067
100+
€0.0048
500+
€0.0043
1000+
€0.0038
2500+
€0.0037
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
9339027

RoHS

Each
10+
€0.051
100+
€0.0371
500+
€0.0215
1000+
€0.0163
2500+
€0.0146
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
-
Through Hole
-
-
6.8mm
-
-
-
-55°C
155°C
-
1-25 of 797 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account