ex VAT

Zero Ohm Resistors:

812 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0087
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2122874

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0058
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
2122112

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.004
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2121349

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0033
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
-
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2616580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0226
100+
€0.013
500+
€0.0113
1000+
€0.0096
2500+
€0.0087
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
2A
Surface Mount Device
-
RCA e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2614346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.190
Min: 2000 / Mult: 2000
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0033
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2323920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.115
100+
€0.0934
500+
€0.0771
1000+
€0.0661
2500+
€0.0602
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
0ohm
Thick Film
750mW
-
2A
Surface Mount Device
-
ERJ-12Z Series
5mm
2.5mm
0.6mm
-
-55°C
155°C
-
3214851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0848
50+
€0.0522
250+
€0.043
500+
€0.0356
1500+
€0.0324
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
125mW
-
2A
Surface Mount Device
-
-
2.2mm
-
-
-
-55°C
155°C
-
2616580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0113
1000+
€0.0096
2500+
€0.0087
5000+
€0.0082
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
RCA e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2323920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0771
1000+
€0.0661
2500+
€0.0602
5000+
€0.055
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
-
2A
Surface Mount Device
-
ERJ-12Z Series
5mm
2.5mm
0.6mm
-
-55°C
155°C
-
3214851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0356
1500+
€0.0324
Min: 500 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
125mW
-
2A
Surface Mount Device
-
-
2.2mm
-
-
-
-55°C
155°C
-
4009217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0043
1000+
€0.0035
5000+
€0.0032
12500+
€0.0024
25000+
€0.0023
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
3994366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0054
100+
€0.0051
500+
€0.0048
2500+
€0.0023
5000+
€0.0017
More Pricing...
Min: 10 / Mult: 10
-
-
-
100mW
-
-
-
-
MR_V Series
-
-
-
-
-
-
-
3994366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0048
2500+
€0.0023
5000+
€0.0017
10000+
€0.0016
Min: 500 / Mult: 10
-
-
-
100mW
-
-
-
-
MR_V Series
-
-
-
-
-
-
-
4009220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0298
1000+
€0.0215
2500+
€0.0183
5000+
€0.0159
Min: 500 / Mult: 10
1210 [3225 Metric]
-
Thick Film
-
-
2A
Surface Mount Device
-
RK73Z Series
3.2mm
2.6mm
0.6mm
-
-55°C
155°C
-
4009220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0355
500+
€0.0298
1000+
€0.0215
2500+
€0.0183
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
-
-
2A
Surface Mount Device
-
RK73Z Series
3.2mm
2.6mm
0.6mm
-
-55°C
155°C
-
4177705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0148
250+
€0.0078
1000+
€0.0069
5000+
€0.0048
10000+
€0.0047
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
4009217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0061
250+
€0.0043
1000+
€0.0035
5000+
€0.0032
12500+
€0.0024
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
4177705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0078
1000+
€0.0069
5000+
€0.0048
10000+
€0.0047
20000+
€0.0045
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
4165235

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
€0.013
Min: 20000 / Mult: 20000
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW Series
2mm
1.25mm
0.45mm
-
-55°C
155°C
-
4461437

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
€0.133
50+
€0.0666
250+
€0.0549
500+
€0.0498
1500+
€0.0416
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461436

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
€0.122
50+
€0.0608
250+
€0.0501
500+
€0.0454
1500+
€0.0338
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461438RL

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.107
1000+
€0.0893
2000+
€0.0876
Min: 500 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461437RL

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0498
1500+
€0.0416
3000+
€0.0389
Min: 500 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 812 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account