ex VAT

Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4293810

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
5ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
12ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
1.5ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
0.82ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
47ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
39ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
33ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
1.2kohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293772

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
39ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293804

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
150ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
1ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
1.5ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293778

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
330ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.315
Min: 1000 / Mult: 1000
15ohm
BWS Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
3.3ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293801

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.315
Min: 1000 / Mult: 1000
1ohm
BWS Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.471
Min: 1000 / Mult: 1000
8.2ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.315
Min: 1000 / Mult: 1000
82ohm
BWS Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293806

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
1.5ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account