ex VAT

Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4293786

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.285
Min: 1000 / Mult: 1000
1.2ohm
BWS Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
27ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293789

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.285
Min: 1000 / Mult: 1000
3.3ohm
BWS Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293753

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
100ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293759

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
3.3ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293758

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
33ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293765

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
150ohm
BWF Series
1.1W
± 10%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293787

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.285
Min: 1000 / Mult: 1000
1ohm
BWS Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
270ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.261
Min: 1000 / Mult: 1000
27ohm
BWS Series
1.1W
± 10%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293790

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.261
Min: 1000 / Mult: 1000
1.2ohm
BWS Series
1.1W
± 10%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.285
Min: 1000 / Mult: 1000
270ohm
BWS Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.261
Min: 1000 / Mult: 1000
6.8ohm
BWS Series
1.1W
± 10%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293761

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
5.1ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
18ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293791

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.261
Min: 1000 / Mult: 1000
1.8ohm
BWS Series
1.1W
± 10%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.285
Min: 1000 / Mult: 1000
130ohm
BWS Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
560ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
4293792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.261
Min: 1000 / Mult: 1000
220ohm
BWS Series
1.1W
± 10%
Axial Leaded
Wirewound
± 150ppm/K
General Purpose
3.6mm
9.9mm
-55°C
175°C
4293764

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
0.82ohm
BWF Series
1.1W
± 5%
Axial Leaded
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-55°C
175°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account