ex VAT

Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4293971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.371
Min: 1000 / Mult: 1000
10kohm
KPS Series
4W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
23.3mm
-55°C
350°C
4293977

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.371
Min: 1000 / Mult: 1000
3.3kohm
KPS Series
4W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
23.3mm
-55°C
350°C
4294006

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
560ohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4294007

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
5.6ohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293999

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
12ohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.462
Min: 500 / Mult: 500
3.3kohm
KPS Series
5W
± 5%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
33.4mm
-55°C
350°C
4293967

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.386
Min: 1000 / Mult: 1000
2.2kohm
KPS Series
4W
± 5%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
23.3mm
-55°C
350°C
4294004

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
330ohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
100ohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293996

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.560
Min: 250 / Mult: 250
5.6ohm
KPS Series
8W
± 5%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4294000

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.719
Min: 250 / Mult: 250
18kohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4294005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
390ohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293980

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.276
Min: 1000 / Mult: 1000
680ohm
KPS Series
4W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
23.3mm
-55°C
350°C
4294003

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
270ohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293998

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
10kohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293969

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.386
Min: 1000 / Mult: 1000
7.5kohm
KPS Series
4W
± 5%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
23.3mm
-55°C
350°C
4293989

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.450
Min: 500 / Mult: 500
1.2kohm
KPS Series
5W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
33.4mm
-55°C
350°C
4294001

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.465
Min: 250 / Mult: 250
18kohm
KPS Series
8W
± 10%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
53.7mm
-55°C
350°C
4293995

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.520
Min: 250 / Mult: 250
8.2kohm
KPS Series
6.5W
± 5%
Radial Leaded
Wirewound
± 10ppm/K
Power
5mm
43.5mm
-55°C
350°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account