ex VAT

Through Hole Resistors:

70 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3619336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
56kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
3.9kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.129
50+
€0.0935
250+
€0.0412
500+
€0.0379
1000+
€0.0338
Min: 5 / Mult: 5
220ohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.108
50+
€0.0788
250+
€0.0456
500+
€0.0319
1000+
€0.0285
Min: 5 / Mult: 5
30kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.108
50+
€0.0786
250+
€0.0455
500+
€0.0318
1000+
€0.0284
Min: 5 / Mult: 5
18kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.131
50+
€0.095
250+
€0.0418
500+
€0.0396
1000+
€0.0373
Min: 5 / Mult: 5
9.1kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
390ohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.131
50+
€0.095
250+
€0.0418
500+
€0.0396
1000+
€0.0373
Min: 5 / Mult: 5
470ohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.141
50+
€0.102
250+
€0.0451
500+
€0.0427
1000+
€0.0403
Min: 5 / Mult: 5
4.3Mohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.108
50+
€0.0788
250+
€0.0456
500+
€0.0319
1000+
€0.0285
More Pricing...
Min: 5 / Mult: 5
3.9kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.137
50+
€0.0999
250+
€0.0439
500+
€0.0416
1000+
€0.0392
Min: 5 / Mult: 5
4.7kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.114
50+
€0.083
250+
€0.048
500+
€0.0365
1000+
€0.0326
Min: 5 / Mult: 5
20kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
3Mohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
560kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.125
50+
€0.0912
250+
€0.0401
500+
€0.038
1000+
€0.0358
Min: 5 / Mult: 5
10kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.141
50+
€0.102
250+
€0.0451
500+
€0.0427
1000+
€0.0403
Min: 5 / Mult: 5
10kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
43kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
More Pricing...
Min: 5 / Mult: 5
12ohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.119
50+
€0.0865
250+
€0.0501
500+
€0.038
1000+
€0.034
Min: 5 / Mult: 5
1kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.141
50+
€0.102
250+
€0.0451
500+
€0.0427
1000+
€0.0403
Min: 5 / Mult: 5
1kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
910ohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.114
50+
€0.083
250+
€0.048
500+
€0.0365
1000+
€0.0326
Min: 5 / Mult: 5
330ohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.141
50+
€0.102
250+
€0.0451
500+
€0.0427
1000+
€0.0403
Min: 5 / Mult: 5
2Mohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.124
50+
€0.0904
250+
€0.0398
500+
€0.0366
1000+
€0.0327
More Pricing...
Min: 5 / Mult: 5
3.3kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.107
50+
€0.0775
250+
€0.0449
500+
€0.0314
1000+
€0.028
Min: 5 / Mult: 5
160kohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account