ex VAT

9.1ohm Through Hole Resistors:

21,398 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1565403

RoHS

Date/Lot Code

Each
10+
€0.299
100+
€0.128
500+
€0.0859
1000+
€0.079
2500+
€0.067
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1292537

RoHS

Each
5+
€0.650
50+
€0.277
250+
€0.186
500+
€0.171
1000+
€0.145
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
26mm
10mm
-55°C
155°C
-
1100036

RoHS

Date/Lot Code

Each
10+
€0.159
100+
€0.068
500+
€0.0536
1000+
€0.042
2500+
€0.0356
More Pricing...
Min: 10 / Mult: 10
680kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1292600

RoHS

Date/Lot Code

Each
1+
€56.820
5+
€44.290
10+
€38.420
20+
€33.570
40+
€30.960
More Pricing...
Min: 1 / Mult: 1
100ohm
WDBR Series
2kW
± 10%
-
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
-
61mm
40.6mm
-55°C
200°C
-
1099868

RoHS

Each
10+
€0.140
100+
€0.0592
500+
€0.0462
1000+
€0.0336
2500+
€0.0286
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
2329619

RoHS

Date/Lot Code

Each
10+
€0.0407
100+
€0.0228
500+
€0.0151
2500+
€0.011
6000+
€0.0098
More Pricing...
Min: 10 / Mult: 10
15kohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
2401788

RoHS

Date/Lot Code

Each
10+
€0.0647
100+
€0.0471
500+
€0.0207
1000+
€0.019
2500+
€0.0146
More Pricing...
Min: 10 / Mult: 10
20kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
3229975

RoHS

Date/Lot Code

Each
1+
€0.739
50+
€0.447
100+
€0.413
250+
€0.379
500+
€0.344
Min: 1 / Mult: 1
62ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
2330127

RoHS

Each
10+
€0.0268
100+
€0.0225
500+
€0.0199
2500+
€0.0159
6000+
€0.0141
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
-
6.2mm
-
-55°C
155°C
-
9340343

RoHS

Date/Lot Code

Each
1+
€0.0501
50+
€0.0445
100+
€0.0364
250+
€0.0283
500+
€0.0194
More Pricing...
Min: 1 / Mult: 1
27ohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
-
9340025

RoHS

Date/Lot Code

Each
1+
€0.0729
50+
€0.0648
100+
€0.053
250+
€0.0282
500+
€0.0214
More Pricing...
Min: 1 / Mult: 1
15kohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
-
2329584

RoHS

Date/Lot Code

Each
10+
€0.166
100+
€0.111
500+
€0.0831
2500+
€0.059
5000+
€0.0558
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
2kW
± 5%
-
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
-
-
16mm
-
-55°C
155°C
-
2340944

RoHS

Date/Lot Code

Each
1+
€1.340
50+
€0.658
100+
€0.530
250+
€0.457
500+
€0.408
Min: 1 / Mult: 1
270ohm
WP-S Series
4W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
-
13mm
-
-55°C
200°C
-
2401811

RoHS

Date/Lot Code

Each
10+
€0.0652
100+
€0.0474
500+
€0.0209
1000+
€0.0192
2500+
€0.0148
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
3541487

RoHS

Each
10+
€0.0649
100+
€0.0452
500+
€0.0408
1000+
€0.0343
2500+
€0.032
More Pricing...
Min: 10 / Mult: 10
7.15kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
9500235

RoHS

Date/Lot Code

Each
1+
€2.790
10+
€1.670
25+
€1.480
50+
€1.360
100+
€1.120
More Pricing...
Min: 1 / Mult: 1
137ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
-
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
-
7.2mm
-
-55°C
155°C
-
2118096

RoHS

Date/Lot Code

Each
10+
€0.687
100+
€0.550
500+
€0.449
1000+
€0.358
2500+
€0.330
More Pricing...
Min: 10 / Mult: 10
2.2kohm
EP Series
7W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
-
25mm
-
-55°C
155°C
-
2329665

RoHS

Each
10+
€0.035
100+
€0.0187
500+
€0.0124
2500+
€0.0103
6000+
€0.0091
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
2117979

RoHS

Date/Lot Code

Each
10+
€0.414
100+
€0.355
500+
€0.297
1000+
€0.252
2500+
€0.249
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
-
25mm
-
-55°C
155°C
-
2329690

RoHS

Date/Lot Code

Each
10+
€0.0407
100+
€0.0254
500+
€0.0208
2500+
€0.0154
6000+
€0.0128
Min: 10 / Mult: 10
560ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
9476784

RoHS

Date/Lot Code

Each
10+
€0.0695
100+
€0.0451
500+
€0.0347
1000+
€0.028
2500+
€0.0248
More Pricing...
Min: 10 / Mult: 10
39kohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
2419045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.845
250+
€0.761
500+
€0.627
1000+
€0.562
More Pricing...
Min: 5 / Mult: 5
499kohm
CCF02 Series
2kW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
-
-
10.8mm
-
-65°C
230°C
-
3540821

RoHS

Each
10+
€0.0372
100+
€0.0242
500+
€0.0182
1000+
€0.0151
2500+
€0.012
More Pricing...
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
-
-
3.2mm
-
-55°C
155°C
-
3230220

RoHS

Date/Lot Code

Each
1+
€0.804
50+
€0.559
100+
€0.515
250+
€0.474
1000+
€0.397
Min: 1 / Mult: 1
4.3kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
3399669

RoHS

Date/Lot Code

Each
10+
€0.0408
100+
€0.025
500+
€0.0206
2500+
€0.0152
6000+
€0.0128
More Pricing...
Min: 10 / Mult: 10
3.9kohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
1-25 of 21398 items
of 856 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account