ex VAT

8kohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4038565

RoHS

Date/Lot Code

Each
1+
€3.910
3+
€3.220
5+
€2.940
10+
€2.660
20+
€2.580
More Pricing...
Min: 1 / Mult: 1
8kohm
Ohmicone 40 Series
3W
0
Axial Leaded
200V
Wirewound
± 20ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
-
4582211

RoHS

Date/Lot Code

Each
2000+
€0.757
Min: 2000 / Mult: 2000
8kohm
Riedon UB Series
2W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
2.4mm
10.3mm
-55°C
250°C
-
4037791

RoHS

Date/Lot Code

Each
250+
€1.890
Min: 250 / Mult: 250
8kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
4039302

RoHS

Date/Lot Code

Each
100+
€4.780
Min: 100 / Mult: 100
8kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
-
MIL-R-26
4038732

RoHS

Date/Lot Code

Each
250+
€1.930
Min: 250 / Mult: 250
8kohm
Ohmicone 40 Series
5W
0
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
-
4039445

RoHS

Date/Lot Code

Each
100+
€5.450
Min: 100 / Mult: 100
8kohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 30ppm/°C
High Power
6.7mm
24.6mm
-
-
MIL-R-26
4038200

RoHS

Date/Lot Code

Each
250+
€1.650
Min: 250 / Mult: 250
8kohm
Ohmicone 40 Series
10W
0
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
-
4039998

RoHS

Date/Lot Code

Each
100+
€4.180
Min: 100 / Mult: 100
8kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
± 260ppm/°C
High Power
7.94mm
44.45mm
-
-
-
4038982

RoHS

Date/Lot Code

Each
100+
€6.880
Min: 100 / Mult: 100
8kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038084

RoHS

Date/Lot Code

Each
250+
€1.550
Min: 250 / Mult: 250
8kohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
4038651

RoHS

Date/Lot Code

Each
250+
€1.780
Min: 250 / Mult: 250
8kohm
0
3W
± 5%
Axial Leaded
200V
Wirewound
± 20ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
-
4040062

RoHS

Date/Lot Code

Each
100+
€4.900
Min: 100 / Mult: 100
8kohm
0
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
-
-
-
4037963

RoHS

Date/Lot Code

Each
250+
€1.540
Min: 250 / Mult: 250
8kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
-
-
-
4038286

RoHS

Date/Lot Code

Each
250+
€1.920
Min: 250 / Mult: 250
8kohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
-
4040234

RoHS

Date/Lot Code

Each
100+
€4.390
Min: 100 / Mult: 100
8kohm
0
8W
± 5%
Axial Leaded
250V
Wirewound
± 260ppm/°C
High Power
7.94mm
25.4mm
-
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account