ex VAT

4.5kohm Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582205

RoHS

Date/Lot Code

Each
2000+
€0.710
Min: 2000 / Mult: 2000
4.5kohm
Riedon UB Series
2W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
2.4mm
10.3mm
-55°C
250°C
-
4038947

RoHS

Date/Lot Code

Each
100+
€6.320
Min: 100 / Mult: 100
4.5kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4039405

RoHS

Date/Lot Code

Each
100+
€4.480
Min: 100 / Mult: 100
4.5kohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 30ppm/°C
High Power
6.7mm
24.6mm
-
-
MIL-R-26
4040219

RoHS

Date/Lot Code

Each
100+
€3.460
Min: 100 / Mult: 100
4.5kohm
0
8W
± 5%
Axial Leaded
250V
Wirewound
± 260ppm/°C
High Power
7.94mm
25.4mm
-
-
-
4037762

RoHS

Date/Lot Code

Each
250+
€1.720
Min: 250 / Mult: 250
4.5kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
4039982

RoHS

Date/Lot Code

Each
100+
€3.830
Min: 100 / Mult: 100
4.5kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
± 260ppm/°C
High Power
7.94mm
44.45mm
-
-
-
4038173

RoHS

Date/Lot Code

Each
250+
€1.570
Min: 250 / Mult: 250
4.5kohm
Ohmicone 40 Series
10W
0
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
-
4040043

RoHS

Date/Lot Code

Each
100+
€4.730
Min: 100 / Mult: 100
4.5kohm
0
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
-
-
-
4038064

RoHS

Date/Lot Code

Each
250+
€1.480
Min: 250 / Mult: 250
4.5kohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
4038625

RoHS

Date/Lot Code

Each
250+
€1.960
Min: 250 / Mult: 250
4.5kohm
0
3W
± 5%
Axial Leaded
200V
Wirewound
± 20ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
-
4038261

RoHS

Date/Lot Code

Each
250+
€1.670
Min: 250 / Mult: 250
4.5kohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
-
4037936

RoHS

Date/Lot Code

Each
250+
€1.650
Min: 250 / Mult: 250
4.5kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
-
-
-
4039262

RoHS

Date/Lot Code

Each
100+
€4.490
Min: 100 / Mult: 100
4.5kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
-
MIL-R-26
4038793

RoHS

Date/Lot Code

Each
250+
€2.280
Min: 250 / Mult: 250
4.5kohm
Ohmicone 40 Series
5W
± 5%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
-
4038712

RoHS

Date/Lot Code

Each
250+
€1.820
Min: 250 / Mult: 250
4.5kohm
Ohmicone 40 Series
5W
0
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
-
4038537

RoHS

Date/Lot Code

Each
250+
€1.520
Min: 250 / Mult: 250
4.5kohm
0
3W
0
Axial Leaded
200V
Wirewound
± 20ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account