ex VAT

225ohm Through Hole Resistors:

14 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582256

RoHS

Date/Lot Code

Each
2000+
€0.637
Min: 2000 / Mult: 2000
225ohm
Riedon UB Series
4W
± 0.1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
4.7mm
14.2mm
-55°C
250°C
4038367

RoHS

Each
250+
€1.700
Min: 250 / Mult: 250
225ohm
0
1W
± 5%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
4038591

RoHS

Each
250+
€1.350
Min: 250 / Mult: 250
225ohm
0
3W
± 5%
Axial Leaded
200V
Wirewound
± 20ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
4038438

RoHS

Date/Lot Code

Each
250+
€1.650
Min: 250 / Mult: 250
225ohm
Ohmicone 40 Series
2W
± 5%
Axial Leaded
100V
Wirewound
± 20ppm/°C
High Power
5.6mm
10.3mm
-55°C
275°C
4037723

RoHS

Date/Lot Code

Each
250+
€1.530
Min: 250 / Mult: 250
225ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
4038135

RoHS

Each
250+
€1.500
Min: 250 / Mult: 250
225ohm
Ohmicone 40 Series
10W
0
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
4037901

RoHS

Each
250+
€0.917
Min: 250 / Mult: 250
225ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
-
-
4040197

RoHS

Each
100+
€3.970
Min: 100 / Mult: 100
225ohm
0
8W
± 5%
Axial Leaded
250V
Wirewound
± 260ppm/°C
High Power
7.94mm
25.4mm
-
-
4038225

RoHS

Date/Lot Code

Each
250+
€1.290
Min: 250 / Mult: 250
225ohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
4038759

RoHS

Each
250+
€1.560
Min: 250 / Mult: 250
225ohm
Ohmicone 40 Series
5W
± 5%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
4038306

RoHS

Each
250+
€1.600
Min: 250 / Mult: 250
225ohm
0
1W
0
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
4038676

RoHS

Each
250+
€1.560
Min: 250 / Mult: 250
225ohm
Ohmicone 40 Series
5W
0
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
4039955

RoHS

Each
100+
€3.600
Min: 100 / Mult: 100
225ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
± 260ppm/°C
High Power
7.94mm
44.45mm
-
-
4038511

RoHS

Date/Lot Code

Each
250+
€1.060
Min: 250 / Mult: 250
225ohm
0
3W
0
Axial Leaded
200V
Wirewound
± 20ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account