ex VAT

Through Hole Resistors:

23 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4041936

RoHS

Date/Lot Code

Each
168+
€5.340
Min: 168 / Mult: 168
680ohm
TFS Series
500mW
± 5%
Axial Leaded
3kV
Thick Film
± 100ppm/°C
High Surge
9mm
5.5mm
-55°C
200°C
4041949

RoHS

Date/Lot Code

Each
168+
€4.780
Min: 168 / Mult: 168
6.8kohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041944

RoHS

Date/Lot Code

Each
168+
€4.780
Min: 168 / Mult: 168
1kohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041952

RoHS

Date/Lot Code

Each
168+
€4.780
Min: 168 / Mult: 168
750ohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041955

RoHS

Date/Lot Code

Each
168+
€4.970
Min: 168 / Mult: 168
270ohm
TFS Series
750mW
± 5%
Axial Leaded
4kV
Thick Film
± 100ppm/°C
High Surge
13mm
5.5mm
-55°C
200°C
4041932

RoHS

Date/Lot Code

Each
168+
€5.340
Min: 168 / Mult: 168
270ohm
TFS Series
500mW
± 5%
Axial Leaded
3kV
Thick Film
± 100ppm/°C
High Surge
9mm
5.5mm
-55°C
200°C
4041956

RoHS

Date/Lot Code

Each
168+
€4.970
Min: 168 / Mult: 168
27kohm
TFS Series
750mW
± 5%
Axial Leaded
4kV
Thick Film
± 100ppm/°C
High Surge
13mm
5.5mm
-55°C
200°C
4041942

RoHS

Date/Lot Code

Each
168+
€4.800
Min: 168 / Mult: 168
100ohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041937

RoHS

Date/Lot Code

Each
168+
€4.750
Min: 168 / Mult: 168
75kohm
TFS Series
500mW
± 5%
Axial Leaded
3kV
Thick Film
± 100ppm/°C
High Surge
9mm
5.5mm
-55°C
200°C
4041934

RoHS

Date/Lot Code

Each
168+
€4.740
Min: 168 / Mult: 168
27kohm
TFS Series
500mW
± 5%
Axial Leaded
3kV
Thick Film
± 100ppm/°C
High Surge
9mm
5.5mm
-55°C
200°C
4041958

RoHS

Date/Lot Code

Each
168+
€4.970
Min: 168 / Mult: 168
51kohm
TFS Series
750mW
± 5%
Axial Leaded
4kV
Thick Film
± 100ppm/°C
High Surge
13mm
5.5mm
-55°C
200°C
4041957

RoHS

Date/Lot Code

Each
168+
€4.910
Min: 168 / Mult: 168
4.7kohm
TFS Series
750mW
± 5%
Axial Leaded
4kV
Thick Film
± 100ppm/°C
High Surge
13mm
5.5mm
-55°C
200°C
4041943

RoHS

Date/Lot Code

Each
168+
€4.390
Min: 168 / Mult: 168
10kohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041946

RoHS

Date/Lot Code

Each
168+
€4.800
Min: 168 / Mult: 168
2.7kohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041945

RoHS

Date/Lot Code

Each
168+
€4.800
Min: 168 / Mult: 168
20kohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041939

RoHS

Date/Lot Code

Each
168+
€4.800
Min: 168 / Mult: 168
100ohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041954

RoHS

Date/Lot Code

Each
168+
€4.400
Min: 168 / Mult: 168
1.5kohm
TFS Series
750mW
± 5%
Axial Leaded
4kV
Thick Film
± 100ppm/°C
High Surge
13mm
5.5mm
-55°C
200°C
4041931

RoHS

Date/Lot Code

Each
168+
€5.340
Min: 168 / Mult: 168
1.5kohm
TFS Series
500mW
± 5%
Axial Leaded
3kV
Thick Film
± 100ppm/°C
High Surge
9mm
5.5mm
-55°C
200°C
4041953

RoHS

Date/Lot Code

Each
168+
€4.970
Min: 168 / Mult: 168
100ohm
TFS Series
750mW
± 5%
Axial Leaded
4kV
Thick Film
± 100ppm/°C
High Surge
13mm
5.5mm
-55°C
200°C
4041948

RoHS

Date/Lot Code

Each
168+
€4.800
Min: 168 / Mult: 168
51kohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041935

RoHS

Date/Lot Code

Each
168+
€4.740
Min: 168 / Mult: 168
4.7kohm
TFS Series
500mW
± 5%
Axial Leaded
3kV
Thick Film
± 100ppm/°C
High Surge
9mm
5.5mm
-55°C
200°C
4041947

RoHS

Date/Lot Code

Each
168+
€4.800
Min: 168 / Mult: 168
470ohm
TFS Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 100ppm/°C
High Surge
11mm
5.5mm
-55°C
200°C
4041959

RoHS

Date/Lot Code

Each
168+
€4.820
Min: 168 / Mult: 168
680ohm
TFS Series
750mW
± 5%
Axial Leaded
4kV
Thick Film
± 100ppm/°C
High Surge
13mm
5.5mm
-55°C
200°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account