ex VAT

Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4041972

RoHS

Date/Lot Code

Each
168+
€5.950
Min: 168 / Mult: 168
27kohm
TFS Series
1.5W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
21mm
10.5mm
-55°C
200°C
4041974

RoHS

Date/Lot Code

Each
168+
€6.120
Min: 168 / Mult: 168
470ohm
TFS Series
1.5W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
21mm
10.5mm
-55°C
200°C
4041979

RoHS

Date/Lot Code

Each
168+
€6.080
Min: 168 / Mult: 168
75kohm
TFS Series
1.5W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
21mm
10.5mm
-55°C
200°C
4041981

RoHS

Date/Lot Code

Each
168+
€6.460
Min: 168 / Mult: 168
100ohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041982

RoHS

Date/Lot Code

Each
168+
€6.460
Min: 168 / Mult: 168
10kohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041989

RoHS

Date/Lot Code

Each
168+
€6.630
Min: 168 / Mult: 168
51kohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041978

RoHS

Date/Lot Code

Each
168+
€6.080
Min: 168 / Mult: 168
6.8kohm
TFS Series
1.5W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
21mm
10.5mm
-55°C
200°C
4041980

RoHS

Date/Lot Code

Each
168+
€6.460
Min: 168 / Mult: 168
100ohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041986

RoHS

Date/Lot Code

Each
168+
€6.460
Min: 168 / Mult: 168
20kohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041977

RoHS

Date/Lot Code

Each
168+
€6.120
Min: 168 / Mult: 168
680ohm
TFS Series
1.5W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
21mm
10.5mm
-55°C
200°C
4041985

RoHS

Date/Lot Code

Each
168+
€6.790
Min: 168 / Mult: 168
1.5kohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041973

RoHS

Date/Lot Code

Each
168+
€5.950
Min: 168 / Mult: 168
2.7kohm
TFS Series
1.5W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
21mm
10.5mm
-55°C
200°C
4041983

RoHS

Date/Lot Code

Each
168+
€6.460
Min: 168 / Mult: 168
1kohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041988

RoHS

Date/Lot Code

Each
168+
€6.460
Min: 168 / Mult: 168
270ohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
4041990

RoHS

Date/Lot Code

Each
168+
€6.460
Min: 168 / Mult: 168
750ohm
TFS Series
2W
± 5%
Axial Leaded
Thick Film
± 100ppm/°C
High Surge
26mm
10.5mm
-55°C
200°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account