ex VAT

Through Hole Resistors:

46 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2784609

RoHS

Date/Lot Code

Pack of 20
1+
€0.348
3+
€0.310
6+
€0.253
Min: 1 / Mult: 1
150ohm
-
250mW
± 5%
-
Carbon Film
-
Flame Proof
2.4mm
6.4mm
-55°C
155°C
-
4582344

RoHS

Date/Lot Code

Each
2000+
€0.970
Min: 2000 / Mult: 2000
176ohm
Riedon UT Series
400mW
± 0.1%
Axial Leaded
Wirewound
± 20ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582370

RoHS

Date/Lot Code

Each
2000+
€2.180
Min: 2000 / Mult: 2000
4ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582153

RoHS

Date/Lot Code

Each
2000+
€0.927
Min: 2000 / Mult: 2000
1ohm
Riedon UB Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Power
2.2mm
6.4mm
-55°C
250°C
-
4582358

RoHS

Date/Lot Code

Each
2000+
€2.560
Min: 2000 / Mult: 2000
1.75ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582154

RoHS

Date/Lot Code

Each
2000+
€1.050
Min: 2000 / Mult: 2000
25.6ohm
Riedon UB Series
1W
± 0.1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
2.2mm
6.4mm
-55°C
250°C
-
4582343

RoHS

Date/Lot Code

Each
2000+
€2.280
Min: 2000 / Mult: 2000
15ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582369

RoHS

Date/Lot Code

Each
2000+
€3.330
Min: 2000 / Mult: 2000
44ohm
Riedon UT Series
400mW
± 0.1%
Axial Leaded
Wirewound
± 20ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582359

RoHS

Date/Lot Code

Each
2000+
€2.280
Min: 2000 / Mult: 2000
1.7ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582364

RoHS

Date/Lot Code

Each
2000+
€2.280
Min: 2000 / Mult: 2000
2.5ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582173

RoHS

Date/Lot Code

Each
2000+
€0.833
Min: 2000 / Mult: 2000
8ohm
Riedon UB Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Power
2.2mm
6.4mm
-55°C
250°C
-
4582348

RoHS

Date/Lot Code

Each
2000+
€2.280
Min: 2000 / Mult: 2000
1.25ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582352

RoHS

Date/Lot Code

Each
2000+
€2.560
Min: 2000 / Mult: 2000
1.4ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582347

RoHS

Date/Lot Code

Each
2000+
€2.560
Min: 2000 / Mult: 2000
1.1ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582357

RoHS

Date/Lot Code

Each
2000+
€2.280
Min: 2000 / Mult: 2000
1.6ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582362

RoHS

Date/Lot Code

Each
2000+
€2.280
Min: 2000 / Mult: 2000
1.95ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582361

RoHS

Date/Lot Code

Each
2000+
€0.970
Min: 2000 / Mult: 2000
1.8ohm
Riedon UT Series
400mW
± 3%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582171

RoHS

Date/Lot Code

Each
2000+
€0.833
Min: 2000 / Mult: 2000
60ohm
Riedon UB Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
2.2mm
6.4mm
-55°C
250°C
-
4582372

RoHS

Date/Lot Code

Each
2000+
€1.030
Min: 2000 / Mult: 2000
5ohm
Riedon UT Series
400mW
± 5%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582376

RoHS

Date/Lot Code

Each
2000+
€2.180
Min: 2000 / Mult: 2000
7.5ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582373

RoHS

Date/Lot Code

Each
2000+
€0.942
Min: 2000 / Mult: 2000
6.04ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582350

RoHS

Date/Lot Code

Each
2000+
€2.280
Min: 2000 / Mult: 2000
1.35ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582360

RoHS

Date/Lot Code

Each
2000+
€2.260
Min: 2000 / Mult: 2000
1.8ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582346

RoHS

Date/Lot Code

Each
2000+
€2.260
Min: 2000 / Mult: 2000
1.15ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582351

RoHS

Date/Lot Code

Each
2000+
€2.560
Min: 2000 / Mult: 2000
1.3ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account