ex VAT

Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4715801

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
100ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 350ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715795

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
1.5ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 400ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715751

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
2.7ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 400ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715821

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
27ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 350ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715816

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
150ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 350ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715757

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
10ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 400ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715776

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
15ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 400ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715819

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€2.110
10+
€1.870
25+
€1.620
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
500ohm
20W
± 5%
Radial Leaded
750V
Wirewound
± 350ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715823

RoHS

Date/Lot Code

Each
1+
€4.990
5+
€2.190
10+
€1.940
25+
€1.690
50+
€1.410
More Pricing...
Min: 1 / Mult: 1
4.7kohm
20W
± 5%
Radial Leaded
750V
Metal Oxide Film
± 350ppm/°C
High Power
45mm
20mm
-55°C
155°C
4715766

RoHS

Date/Lot Code

Each
1+
€4.990
5+
€2.190
10+
€1.940
25+
€1.690
50+
€1.410
More Pricing...
Min: 1 / Mult: 1
1kohm
20W
± 5%
Radial Leaded
750V
Metal Oxide Film
± 350ppm/°C
High Power
45mm
20mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account