ex VAT

Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582325

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
5ohm
Riedon UB Series
6W
± 3%
Axial Leaded
Wirewound
± 50ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582318

RoHS

Date/Lot Code

Each
2000+
€0.619
Min: 2000 / Mult: 2000
2.3kohm
Riedon UB Series
6W
± 5%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582327

RoHS

Date/Lot Code

Each
2000+
€0.619
Min: 2000 / Mult: 2000
910ohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582309

RoHS

Date/Lot Code

Each
2000+
€0.619
Min: 2000 / Mult: 2000
1.5kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582311

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
1kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582310

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
1.8kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582313

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
24kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582320

RoHS

Date/Lot Code

Each
2000+
€0.619
Min: 2000 / Mult: 2000
2kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582319

RoHS

Date/Lot Code

Each
2000+
€0.629
Min: 2000 / Mult: 2000
2.7kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582323

RoHS

Date/Lot Code

Each
2000+
€0.600
Min: 2000 / Mult: 2000
4.7kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582322

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
3.9kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582312

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
200ohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582314

RoHS

Date/Lot Code

Each
2000+
€0.600
Min: 2000 / Mult: 2000
250ohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582316

RoHS

Date/Lot Code

Each
2000+
€0.619
Min: 2000 / Mult: 2000
2.2kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582308

RoHS

Date/Lot Code

Each
2000+
€0.629
Min: 2000 / Mult: 2000
10kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582321

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
36kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582324

RoHS

Date/Lot Code

Each
2000+
€0.600
Min: 2000 / Mult: 2000
5.6kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582326

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
820ohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
4582315

RoHS

Date/Lot Code

Each
2000+
€0.621
Min: 2000 / Mult: 2000
27kohm
Riedon UB Series
6W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-55°C
250°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account