ex VAT

Through Hole Resistors:

24 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046198

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.39ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046197

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.33ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046178

RoHS

Each
5000+
€0.512
Min: 5000 / Mult: 5000
0.2ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
-
25mm
12.5mm
8.5mm
-55°C
275°C
4046177

RoHS

Each
5000+
€0.400
Min: 5000 / Mult: 5000
0.15ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
-
25mm
12.5mm
8.5mm
-55°C
275°C
4046205

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.82ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046204

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.75ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046185

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.47ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
High Power
25mm
12.5mm
8.5mm
-55°C
275°C
4046194

RoHS

Each
5000+
€0.403
Min: 5000 / Mult: 5000
0.27ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046192

RoHS

Each
2500+
€0.328
Min: 2500 / Mult: 2500
0.15ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046200

RoHS

Each
2500+
€0.320
Min: 2500 / Mult: 2500
0.47ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046188

RoHS

Each
5000+
€0.324
Min: 5000 / Mult: 5000
0.75ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
-
25mm
12.5mm
8.5mm
-55°C
275°C
4046187

RoHS

Each
5000+
€0.324
Min: 5000 / Mult: 5000
0.68ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
-
25mm
12.5mm
8.5mm
-55°C
275°C
4046189

RoHS

Each
5000+
€0.328
Min: 5000 / Mult: 5000
0.82ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
High Power
25mm
12.5mm
8.5mm
-55°C
275°C
4046191

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.1ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046176

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.1ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
High Power
25mm
12.5mm
8.5mm
-55°C
275°C
4046199

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.43ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046184

RoHS

Each
5000+
€0.371
Min: 5000 / Mult: 5000
0.43ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
-
25mm
12.5mm
8.5mm
-55°C
275°C
4046180

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.3ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
High Power
25mm
12.5mm
8.5mm
-55°C
275°C
4046193

RoHS

Each
2500+
€0.320
Min: 2500 / Mult: 2500
0.2ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046202

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.56ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
-
25mm
13mm
9mm
-55°C
275°C
4046179

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.27ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
High Power
25mm
12.5mm
8.5mm
-55°C
275°C
4046203

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.68ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046196

RoHS

Each
2500+
€0.320
Min: 2500 / Mult: 2500
0.3ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
High Power
25mm
13mm
9mm
-55°C
275°C
4046181

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.33ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
High Power
25mm
12.5mm
8.5mm
-55°C
275°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account