ex VAT

Through Hole Resistors:

115 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4039255

RoHS

Date/Lot Code

Each
100+
€2.490
Min: 100 / Mult: 100
43ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039200

RoHS

Date/Lot Code

Each
100+
€3.570
Min: 100 / Mult: 100
1.3kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039182

RoHS

Date/Lot Code

Each
100+
€2.860
Min: 100 / Mult: 100
100ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039209

RoHS

Date/Lot Code

Each
100+
€3.250
Min: 100 / Mult: 100
1.5ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039219

RoHS

Date/Lot Code

Each
100+
€3.160
Min: 100 / Mult: 100
250ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039265

RoHS

Date/Lot Code

Each
100+
€3.250
Min: 100 / Mult: 100
4.3ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039224

RoHS

Date/Lot Code

Each
100+
€3.940
Min: 100 / Mult: 100
2kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039240

RoHS

Date/Lot Code

Each
100+
€2.870
Min: 100 / Mult: 100
36ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039234

RoHS

Date/Lot Code

Each
100+
€2.380
Min: 100 / Mult: 100
300ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039260

RoHS

Date/Lot Code

Each
100+
€4.220
Min: 100 / Mult: 100
4kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039190

RoHS

Date/Lot Code

Each
100+
€2.810
Min: 100 / Mult: 100
13ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039237

RoHS

Date/Lot Code

Each
100+
€2.360
Min: 100 / Mult: 100
33ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039204

RoHS

Date/Lot Code

Each
100+
€3.850
Min: 100 / Mult: 100
1.8kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039203

RoHS

Date/Lot Code

Each
100+
€4.120
Min: 100 / Mult: 100
1.6kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039302

RoHS

Date/Lot Code

Each
100+
€4.780
Min: 100 / Mult: 100
8kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039284

RoHS

Date/Lot Code

Each
100+
€3.200
Min: 100 / Mult: 100
680ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039283

RoHS

Date/Lot Code

Each
100+
€3.090
Min: 100 / Mult: 100
620ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039223

RoHS

Date/Lot Code

Each
100+
€2.870
Min: 100 / Mult: 100
27ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039295

RoHS

Date/Lot Code

Each
100+
€4.990
Min: 100 / Mult: 100
0
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039232

RoHS

Date/Lot Code

Each
100+
€2.930
Min: 100 / Mult: 100
2.7ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039286

RoHS

Date/Lot Code

Each
100+
€5.000
Min: 100 / Mult: 100
0
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039254

RoHS

Date/Lot Code

Each
100+
€2.870
Min: 100 / Mult: 100
430ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039281

RoHS

Date/Lot Code

Each
100+
€4.010
Min: 100 / Mult: 100
600ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039279

RoHS

Date/Lot Code

Each
100+
€3.250
Min: 100 / Mult: 100
5.1ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039249

RoHS

Date/Lot Code

Each
100+
€2.990
Min: 100 / Mult: 100
3.3ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
-
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account