ex VAT

Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
50+
€0.551
100+
€0.487
250+
€0.391
500+
€0.340
More Pricing...
Min: 1 / Mult: 1
10ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
3596902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.645
100+
€0.432
500+
€0.366
1000+
€0.335
2500+
€0.312
More Pricing...
Min: 10 / Mult: 10
1kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
3596903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.080
50+
€0.535
100+
€0.460
250+
€0.406
500+
€0.358
More Pricing...
Min: 1 / Mult: 1
4.7kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
3596900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.992
50+
€0.497
100+
€0.446
250+
€0.391
500+
€0.352
More Pricing...
Min: 1 / Mult: 1
10ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
4552381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.433
250+
€0.404
500+
€0.367
1000+
€0.336
Min: 100 / Mult: 1
1kohm
-
250mW
-
-
200V
Metal Film
-
-
1.65mm
3.81mm
-65°C
175°C
4552381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.963
50+
€0.496
100+
€0.433
250+
€0.404
500+
€0.367
More Pricing...
Min: 1 / Mult: 1
1kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
4552380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.858
50+
€0.473
100+
€0.433
250+
€0.404
500+
€0.367
More Pricing...
Min: 1 / Mult: 1
10ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
4552379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.433
250+
€0.404
500+
€0.367
1000+
€0.336
Min: 100 / Mult: 1
100ohm
-
250mW
-
-
200V
Metal Film
-
-
1.65mm
3.81mm
-65°C
175°C
4552380RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.433
250+
€0.404
500+
€0.367
1000+
€0.336
Min: 100 / Mult: 1
10ohm
-
250mW
-
-
200V
Metal Film
-
-
1.65mm
3.81mm
-65°C
175°C
4552379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.992
50+
€0.486
100+
€0.433
250+
€0.404
500+
€0.367
More Pricing...
Min: 1 / Mult: 1
100ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
1878808

RoHS

Each
1+
€2.370
10+
€1.640
25+
€1.420
50+
€1.220
100+
€1.020
More Pricing...
Min: 1 / Mult: 1
1.1kohm
CMF Series
250mW
± 1%
Axial Leaded
-
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account