ex VAT

5.25W Through Hole Resistors:

149 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4040099

RoHS

Date/Lot Code

Each
100+
€3.910
Min: 100 / Mult: 100
1.6ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
0
High Power
6.35mm
15.88mm
4041382

RoHS

Date/Lot Code

Each
105+
€3.850
Min: 105 / Mult: 105
51ohm
0
5.25W
± 5%
Radial Leaded
187V
Wirewound
± 260ppm/°C
High Power
0
15.88mm
4040151

RoHS

Date/Lot Code

Each
100+
€3.810
Min: 100 / Mult: 100
5.1kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040133

RoHS

Date/Lot Code

Each
100+
€3.610
Min: 100 / Mult: 100
3.9kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040098

RoHS

Date/Lot Code

Each
100+
€3.910
Min: 100 / Mult: 100
1.5ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
0
High Power
6.35mm
15.88mm
4041393

RoHS

Date/Lot Code

Each
105+
€3.690
Min: 105 / Mult: 105
75ohm
0
5.25W
± 5%
Radial Leaded
187V
Wirewound
± 260ppm/°C
High Power
0
15.88mm
4040141

RoHS

Date/Lot Code

Each
100+
€3.680
Min: 100 / Mult: 100
47ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040130

RoHS

Date/Lot Code

Each
100+
€3.610
Min: 100 / Mult: 100
3.3kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4041389

RoHS

Date/Lot Code

Each
105+
€3.680
Min: 105 / Mult: 105
68ohm
0
5.25W
± 5%
Radial Leaded
187V
Wirewound
± 260ppm/°C
High Power
0
15.88mm
4040087

RoHS

Date/Lot Code

Each
100+
€4.070
Min: 100 / Mult: 100
1.2kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4041374

RoHS

Date/Lot Code

Each
105+
€4.310
Min: 105 / Mult: 105
3.9kohm
0
5.25W
± 5%
Radial Leaded
187V
Wirewound
± 260ppm/°C
High Power
0
15.88mm
4040131

RoHS

Date/Lot Code

Each
100+
€3.780
Min: 100 / Mult: 100
3.6kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4041383

RoHS

Date/Lot Code

Each
105+
€3.990
Min: 105 / Mult: 105
560ohm
0
5.25W
± 5%
Radial Leaded
187V
Wirewound
± 260ppm/°C
High Power
0
15.88mm
4041344

RoHS

Date/Lot Code

Each
105+
€3.910
Min: 105 / Mult: 105
120ohm
0
5.25W
± 5%
Radial Leaded
187V
Wirewound
± 260ppm/°C
High Power
0
15.88mm
4040108

RoHS

Date/Lot Code

Each
100+
€3.910
Min: 100 / Mult: 100
24ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040147

RoHS

Date/Lot Code

Each
100+
€3.200
Min: 100 / Mult: 100
510ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040143

RoHS

Date/Lot Code

Each
100+
€3.420
Min: 100 / Mult: 100
4.7kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040121

RoHS

Date/Lot Code

Each
100+
€3.680
Min: 100 / Mult: 100
300ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4041384

RoHS

Date/Lot Code

Each
105+
€3.460
Min: 105 / Mult: 105
56ohm
0
5.25W
± 5%
Radial Leaded
187V
Wirewound
± 260ppm/°C
High Power
0
15.88mm
4040084

RoHS

Date/Lot Code

Each
100+
€4.100
Min: 100 / Mult: 100
18kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040169

RoHS

Date/Lot Code

Each
100+
€3.900
Min: 100 / Mult: 100
820ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040157

RoHS

Date/Lot Code

Each
100+
€3.910
Min: 100 / Mult: 100
62ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040149

RoHS

Date/Lot Code

Each
100+
€3.900
Min: 100 / Mult: 100
560ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
4040134

RoHS

Date/Lot Code

Each
100+
€3.750
Min: 100 / Mult: 100
3ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
0
High Power
6.35mm
15.88mm
4040105

RoHS

Date/Lot Code

Each
100+
€3.840
Min: 100 / Mult: 100
22ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
1-25 of 149 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account