ex VAT

3.5W Through Hole Resistors:

35 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4039818

RoHS

Date/Lot Code

Each
1+
€29.400
3+
€23.520
5+
€20.230
10+
€16.940
20+
€16.500
More Pricing...
Min: 1 / Mult: 1
1ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039840

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
3.9ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039827

RoHS

Date/Lot Code

Each
250+
€23.450
Min: 250 / Mult: 250
1.8ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039829

RoHS

Date/Lot Code

Each
250+
€23.920
Min: 250 / Mult: 250
220ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039847

RoHS

Date/Lot Code

Each
250+
€23.920
Min: 250 / Mult: 250
5.6ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039838

RoHS

Date/Lot Code

Each
250+
€23.920
Min: 250 / Mult: 250
39ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039819

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
12ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039843

RoHS

Date/Lot Code

Each
250+
€23.450
Min: 250 / Mult: 250
470ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039836

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
330ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039824

RoHS

Date/Lot Code

Each
250+
€22.680
Min: 250 / Mult: 250
1.5ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039848

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
68ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039832

RoHS

Date/Lot Code

Each
250+
€22.130
Min: 250 / Mult: 250
27ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039845

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
56ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039821

RoHS

Date/Lot Code

Each
250+
€23.920
Min: 250 / Mult: 250
1.2ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039825

RoHS

Date/Lot Code

Each
250+
€23.920
Min: 250 / Mult: 250
18ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039842

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
47ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039815

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
10ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039826

RoHS

Date/Lot Code

Each
250+
€23.920
Min: 250 / Mult: 250
180ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039831

RoHS

Date/Lot Code

Each
250+
€22.960
Min: 250 / Mult: 250
2.2ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039851

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
82ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039820

RoHS

Date/Lot Code

Each
250+
€24.340
Min: 250 / Mult: 250
120ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039850

RoHS

Date/Lot Code

Each
250+
€23.920
Min: 250 / Mult: 250
6.8ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039844

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
4.7ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039849

RoHS

Date/Lot Code

Each
250+
€22.580
Min: 250 / Mult: 250
680ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
4039835

RoHS

Date/Lot Code

Each
250+
€23.110
Min: 250 / Mult: 250
33ohm
PulsEater A Series
3.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
15mm
-55°C
150°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account