ex VAT

Through Hole Resistors:

35 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4040871

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
2.2kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4040928

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
47ohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4040626

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
10kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.011
Min: 50000 / Mult: 50000
470ohm
0
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
High Reliability, High Stability
1.85mm
3.5mm
70°C
155°C
4040840

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
150ohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4040720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
33kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040994

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.039
Min: 25000 / Mult: 25000
100kohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C
High Reliability, High Stability
5mm
12mm
70°C
155°C
4040990

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
10kohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Reliability, High Stability
5mm
12mm
70°C
155°C
4041117

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.039
Min: 25000 / Mult: 25000
470ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C
High Reliability, High Stability
5mm
12mm
70°C
155°C
4040809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
10kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4040710

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
300ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.020
Min: 40000 / Mult: 40000
120ohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4041177

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.066
Min: 10000 / Mult: 10000
10kohm
0
2W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Reliability, High Stability
5.5mm
16mm
70°C
155°C
4040704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
2.7kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.040
Min: 25000 / Mult: 25000
1kohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C
High Reliability, High Stability
5mm
12mm
70°C
155°C
4040687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
220ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.020
Min: 40000 / Mult: 40000
2kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4040930

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
4.7kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4040945

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.021
Min: 40000 / Mult: 40000
5.6kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Reliability, High Stability
3mm
9mm
70°C
155°C
4041181

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.066
Min: 10000 / Mult: 10000
100kohm
0
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C
High Reliability, High Stability
5.5mm
16mm
70°C
155°C
4040719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
3.3kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040657

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
1.5kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040627

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
100kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
330ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
4040625

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
1kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Reliability, High Stability
2.5mm
6.8mm
70°C
155°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account