ex VAT

W31 Series Through Hole Resistors:

21,518 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1565403

RoHS

Date/Lot Code

Each
10+
€0.299
100+
€0.128
500+
€0.0859
1000+
€0.079
2500+
€0.067
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1292537

RoHS

Each
5+
€0.650
50+
€0.277
250+
€0.186
500+
€0.171
1000+
€0.145
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
26mm
10mm
-55°C
155°C
-
1083396

RoHS

Date/Lot Code

Each
1+
€0.710
50+
€0.320
100+
€0.290
250+
€0.236
500+
€0.209
More Pricing...
Min: 1 / Mult: 1
21kohm
R Series
250mW
± 0.1%
-
Axial Leaded
-
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
-
6.3mm
-
-65°C
155°C
-
1735059

RoHS

Each (Cut from Ammo Pack)
1+
€0.770
50+
€0.362
100+
€0.310
250+
€0.247
500+
€0.210
More Pricing...
Min: 1 / Mult: 1
680ohm
AC Series
1W
± 5%
-
Axial Leaded
-
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
-
-
11mm
-
-55°C
250°C
-
1100036

RoHS

Date/Lot Code

Each
10+
€0.159
100+
€0.068
500+
€0.0536
1000+
€0.042
2500+
€0.0356
More Pricing...
Min: 10 / Mult: 10
680ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1099987

RoHS

Each
10+
€0.286
100+
€0.122
500+
€0.082
1000+
€0.0754
2500+
€0.0638
More Pricing...
Min: 10 / Mult: 10
9.1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1099868

RoHS

Each
10+
€0.140
100+
€0.0592
500+
€0.0462
1000+
€0.0336
2500+
€0.0286
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
2329498

RoHS

Date/Lot Code

Each
10+
€0.0381
100+
€0.0218
500+
€0.018
1000+
€0.015
2500+
€0.0132
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
250mW
± 5%
-
Axial Leaded
-
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
-
-
3.5mm
-
-55°C
155°C
-
2329619

RoHS

Date/Lot Code

Each
10+
€0.0407
100+
€0.0228
500+
€0.0151
2500+
€0.011
6000+
€0.0098
More Pricing...
Min: 10 / Mult: 10
15kohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
9474013

RoHS

Date/Lot Code

Each
10+
€0.135
100+
€0.0886
500+
€0.0651
1000+
€0.0519
2500+
€0.0504
More Pricing...
Min: 10 / Mult: 10
4.7ohm
NFR25 Series
330mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
2340870

RoHS

Date/Lot Code

Each
1+
€0.952
50+
€0.312
100+
€0.247
250+
€0.210
500+
€0.178
Min: 1 / Mult: 1
100ohm
WP-S Series
2.5W
± 5%
-
Axial Leaded
-
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
-
-
12.5mm
-
-55°C
200°C
-
2401788

RoHS

Date/Lot Code

Each
10+
€0.0647
100+
€0.0471
500+
€0.0207
1000+
€0.019
2500+
€0.0146
More Pricing...
Min: 10 / Mult: 10
20kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
3229738

RoHS

Date/Lot Code

Each
10+
€0.084
100+
€0.0437
500+
€0.0396
2500+
€0.0284
7500+
€0.0263
More Pricing...
Min: 10 / Mult: 10
4.7ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3596672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.310
50+
€1.210
250+
€0.972
500+
€0.822
1000+
€0.745
More Pricing...
Min: 5 / Mult: 5
100ohm
CPF Series
3W
± 0.1%
-
Axial Leaded
-
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
-
-
16.51mm
-
-65°C
230°C
-
3229957

RoHS

Date/Lot Code

Each
10+
€0.211
100+
€0.195
500+
€0.173
1000+
€0.144
2000+
€0.141
More Pricing...
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
-
17.5mm
-
-55°C
155°C
-
3229975

RoHS

Date/Lot Code

Each
1+
€0.739
50+
€0.447
100+
€0.413
250+
€0.379
500+
€0.344
Min: 1 / Mult: 1
62ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
1100025

RoHS

Date/Lot Code

Each
10+
€0.159
100+
€0.0679
500+
€0.0535
1000+
€0.042
2500+
€0.0356
More Pricing...
Min: 10 / Mult: 10
270kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
2329968

RoHS

Each
10+
€0.0221
100+
€0.0155
500+
€0.0141
2500+
€0.0111
6000+
€0.0109
More Pricing...
Min: 10 / Mult: 10
6.2kohm
LR Series
250mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
-
3.5mm
-
-55°C
155°C
-
1961797

RoHS

Each
10+
€0.116
100+
€0.0745
500+
€0.0596
2500+
€0.0486
6000+
€0.0448
More Pricing...
Min: 10 / Mult: 10
390kohm
ROX Series
2W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
-
-
12mm
-
-55°C
155°C
-
2330127

RoHS

Each
10+
€0.0268
100+
€0.0225
500+
€0.0199
2500+
€0.0159
6000+
€0.0141
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
-
6.2mm
-
-55°C
155°C
-
9340343

RoHS

Date/Lot Code

Each
1+
€0.0501
50+
€0.0445
100+
€0.0364
250+
€0.0283
500+
€0.0194
More Pricing...
Min: 1 / Mult: 1
27ohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
-
9432264

RoHS

Date/Lot Code

Each
1+
€6.510
3+
€5.730
5+
€4.950
10+
€4.170
20+
€3.960
More Pricing...
Min: 1 / Mult: 1
1ohm
BPC Series
10W
± 5%
-
Radial Leaded
-
500V
Thick Film
± 100ppm/°C
High Power
-
-
-
25.4mm
2.54mm
-55°C
125°C
-
1292534

RoHS

Each
5+
€0.952
50+
€0.429
250+
€0.300
500+
€0.251
1000+
€0.218
More Pricing...
Min: 5 / Mult: 5
18ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
26mm
10mm
-55°C
155°C
-
9340025

RoHS

Date/Lot Code

Each
1+
€0.0729
50+
€0.0648
100+
€0.053
250+
€0.0282
500+
€0.0214
More Pricing...
Min: 1 / Mult: 1
15kohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
-
9505024

RoHS

Date/Lot Code

Each
1+
€2.300
10+
€1.500
50+
€1.230
100+
€1.010
200+
€0.974
More Pricing...
Min: 1 / Mult: 1
510ohm
W22 Series
7W
± 5%
-
Axial Leaded
-
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
-
22mm
-
-55°C
350°C
-
1-25 of 21518 items
of 861 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account