ex VAT

VHP101 Series Through Hole Resistors:

21,277 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3650183

RoHS

Each
10+
€0.108
100+
€0.0665
500+
€0.0346
1000+
€0.0284
2500+
€0.0245
Min: 10 / Mult: 10
15Mohm
-
250mW
± 2%
-
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-55°C
155°C
-
1292537

RoHS

Each
5+
€0.650
50+
€0.277
250+
€0.186
500+
€0.171
1000+
€0.145
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
26mm
10mm
-55°C
155°C
-
2329619

RoHS

Date/Lot Code

Each
10+
€0.0431
100+
€0.023
500+
€0.0152
2500+
€0.0112
6000+
€0.0099
More Pricing...
Min: 10 / Mult: 10
15Mohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
1292600

RoHS

Date/Lot Code

Each
1+
€57.310
5+
€46.130
10+
€40.010
20+
€34.960
40+
€32.240
More Pricing...
Min: 1 / Mult: 1
100ohm
WDBR Series
2kW
± 10%
-
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
61mm
40.6mm
-55°C
200°C
-
1100036

RoHS

Date/Lot Code

Each
10+
€0.159
100+
€0.068
500+
€0.0536
1000+
€0.042
2500+
€0.0356
More Pricing...
Min: 10 / Mult: 10
680kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-55°C
155°C
-
1099868

RoHS

Each
10+
€0.140
100+
€0.0592
500+
€0.0462
1000+
€0.0336
2500+
€0.0286
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-55°C
155°C
-
2330142

RoHS

Date/Lot Code

Each
10+
€0.075
100+
€0.0353
500+
€0.032
2500+
€0.0191
6000+
€0.0177
More Pricing...
Min: 10 / Mult: 10
402ohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-55°C
155°C
-
2329498

RoHS

Date/Lot Code

Each
10+
€0.0448
100+
€0.0224
500+
€0.0185
1000+
€0.0167
2500+
€0.0133
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
250mW
± 5%
-
Axial Leaded
-
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
-
3.5mm
-
-55°C
155°C
-
2401788

RoHS

Date/Lot Code

Each
10+
€0.0647
100+
€0.0471
500+
€0.0207
1000+
€0.019
2500+
€0.0146
More Pricing...
Min: 10 / Mult: 10
20kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-55°C
155°C
-
3229957

RoHS

Date/Lot Code

Each
10+
€0.389
100+
€0.269
500+
€0.207
1000+
€0.190
2000+
€0.177
More Pricing...
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-55°C
155°C
-
1100003

RoHS

Date/Lot Code

Each
10+
€0.171
100+
€0.115
500+
€0.093
1000+
€0.0709
2500+
€0.0683
More Pricing...
Min: 10 / Mult: 10
36kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-55°C
155°C
-
2330127

RoHS

Each
10+
€0.0295
100+
€0.0248
500+
€0.0218
2500+
€0.0149
6000+
€0.0142
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-55°C
155°C
-
9340025

RoHS

Date/Lot Code

Each
1+
€0.0729
50+
€0.0648
100+
€0.053
250+
€0.0282
500+
€0.0214
More Pricing...
Min: 1 / Mult: 1
15Mohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-55°C
155°C
-
2340944

RoHS

Date/Lot Code

Each
1+
€1.220
50+
€0.598
100+
€0.530
250+
€0.441
500+
€0.411
Min: 1 / Mult: 1
270ohm
WP-S Series
4W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
200°C
-
2401811

RoHS

Date/Lot Code

Each
10+
€0.0652
100+
€0.0474
500+
€0.0209
1000+
€0.0192
2500+
€0.0148
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-55°C
155°C
-
3496803

RoHS

Date/Lot Code

Each
10+
€0.021
100+
€0.0162
500+
€0.0153
1000+
€0.0133
2500+
€0.0129
More Pricing...
Min: 10 / Mult: 10
12kohm
CFR Series
250mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
-
6.3mm
-
-55°C
155°C
-
2117979

RoHS

Date/Lot Code

Each
10+
€0.414
100+
€0.355
500+
€0.297
1000+
€0.252
2500+
€0.249
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
25mm
-
-55°C
155°C
-
2329665

RoHS

Each
10+
€0.036
100+
€0.0192
500+
€0.0127
2500+
€0.0106
6000+
€0.0094
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
2329583

RoHS

Date/Lot Code

Each
10+
€0.172
100+
€0.114
500+
€0.0909
2500+
€0.0743
5000+
€0.0644
More Pricing...
Min: 10 / Mult: 10
27ohm
CFR Series
2kW
± 5%
-
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
-
16mm
-
-55°C
155°C
-
9476784

RoHS

Date/Lot Code

Each
10+
€0.0752
100+
€0.0495
500+
€0.0381
1000+
€0.0306
2500+
€0.0228
More Pricing...
Min: 10 / Mult: 10
39kohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
7.5mm
-
-55°C
155°C
-
9497080

RoHS

Date/Lot Code

Each
1+
€1.130
50+
€0.565
100+
€0.480
250+
€0.420
500+
€0.331
More Pricing...
Min: 1 / Mult: 1
0.012ohm
W31 Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
-
13mm
-
-55°C
155°C
-
9505237

RoHS

Date/Lot Code

Each
1+
€2.540
10+
€1.660
50+
€1.410
100+
€1.310
200+
€1.150
More Pricing...
Min: 1 / Mult: 1
91ohm
W22 Series
7W
± 5%
-
Axial Leaded
-
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
22mm
-
-55°C
350°C
-
2419045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.845
250+
€0.761
500+
€0.627
1000+
€0.562
More Pricing...
Min: 5 / Mult: 5
499kohm
CCF02 Series
2kW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
-
10.8mm
-
-65°C
230°C
-
3542057

RoHS

Date/Lot Code

Each
10+
€0.552
100+
€0.452
500+
€0.383
1000+
€0.322
2500+
€0.300
More Pricing...
Min: 10 / Mult: 10
20kohm
RK Series
250mW
± 1%
-
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-55°C
155°C
-
3540821

RoHS

Each
10+
€0.0409
100+
€0.0267
500+
€0.020
1000+
€0.0167
2500+
€0.0132
More Pricing...
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
-
3.2mm
-
-55°C
155°C
-
1-25 of 21277 items
of 852 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account