ex VAT

FC Series RF Resistors:

70 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.440
5+
€4.650
10+
€4.030
20+
€3.730
40+
€3.420
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.470
5+
€5.870
10+
€5.270
20+
€4.270
40+
€4.050
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.640
10+
€2.810
50+
€2.270
100+
€2.030
200+
€1.820
More Pricing...
Min: 1 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.760
10+
€2.490
50+
€1.830
100+
€1.720
200+
€1.600
More Pricing...
Min: 1 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.270
50+
€3.040
100+
€2.660
250+
€2.320
500+
€2.050
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1790992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.680
5+
€5.200
10+
€4.710
20+
€4.570
40+
€4.120
More Pricing...
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1109051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.580
10+
€2.760
50+
€2.230
100+
€2.000
200+
€1.870
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
200+
€1.600
500+
€1.390
2000+
€1.410
Min: 100 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.030
20+
€3.730
40+
€3.420
100+
€2.990
Min: 10 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.030
200+
€1.820
500+
€1.660
Min: 100 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1790992RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.660
Min: 100 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1109051RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.000
200+
€1.870
500+
€1.830
Min: 100 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714022RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.660
250+
€2.320
500+
€2.050
1000+
€1.900
Min: 100 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.270
20+
€4.270
40+
€4.050
100+
€3.830
Min: 10 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997557

RoHS

Date/Lot Code

Each
1+
€8.800
5+
€7.540
10+
€6.180
20+
€5.530
40+
€4.870
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997564

RoHS

Date/Lot Code

Each
1+
€6.890
10+
€5.210
20+
€5.010
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997566

RoHS

Date/Lot Code

Each
1+
€8.950
5+
€7.780
10+
€6.730
20+
€5.710
40+
€4.950
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997561

RoHS

Date/Lot Code

Each
1+
€6.470
5+
€5.610
10+
€4.750
20+
€4.730
40+
€4.270
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997567

RoHS

Date/Lot Code

Each
1+
€4.050
5+
€3.590
10+
€3.120
20+
€3.030
40+
€2.950
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
3997568

RoHS

Date/Lot Code

Each
1+
€4.900
5+
€4.720
10+
€3.620
20+
€3.550
40+
€3.470
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4352118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.490
5+
€4.050
10+
€3.710
20+
€3.460
40+
€3.170
More Pricing...
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.360
Min: 100 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4352120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.560
Min: 100 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.460
5+
€2.990
10+
€2.520
20+
€2.470
40+
€2.410
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4352120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.140
5+
€3.360
10+
€2.590
20+
€2.580
40+
€2.570
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account