ex VAT

3ohm Panel / Chassis Mount Resistors:

6,105 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141253

RoHS

Date/Lot Code

Each
1+
€55.810
10+
€38.260
20+
€34.720
Min: 1 / Mult: 1
47ohm
RW Series
80W
-
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
-
2805363

RoHS

Date/Lot Code

Each
1+
€1.090
3+
€0.884
5+
€0.866
10+
€0.848
20+
€0.830
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805381

RoHS

Date/Lot Code

Each
1+
€3.190
3+
€2.920
5+
€2.650
10+
€2.380
20+
€2.350
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1768201

RoHS

Date/Lot Code

Each
1+
€20.910
3+
€14.050
5+
€12.510
10+
€10.960
20+
€9.500
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1141544

RoHS

Date/Lot Code

Each
1+
€56.360
Min: 1 / Mult: 1
470ohm
RPH 100 Series
100W
-
± 5%
Screw
1.9kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
-
9508600

RoHS

Each
1+
€9.510
5+
€9.200
10+
€5.750
25+
€4.960
50+
€4.490
More Pricing...
Min: 1 / Mult: 1
0.68ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1141563

RoHS

Date/Lot Code

Each
1+
€40.650
10+
€36.410
20+
€35.680
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
-
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
2251105

RoHS

Date/Lot Code

Each
1+
€3.080
50+
€2.400
100+
€2.200
250+
€1.750
500+
€1.290
Min: 1 / Mult: 1
33ohm
WPRT Series
20W
-
± 5%
Solder Lug
-
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
9508597

RoHS

Date/Lot Code

Each
1+
€7.480
5+
€5.900
10+
€5.030
25+
€3.920
50+
€3.450
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1768209

RoHS

Date/Lot Code

Each
1+
€22.350
3+
€15.020
5+
€13.370
10+
€11.710
20+
€10.160
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
2805358

RoHS

Date/Lot Code

Each
1+
€1.490
3+
€1.370
5+
€1.260
10+
€1.150
20+
€1.140
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
9506870

RoHS

Each
1+
€5.870
10+
€3.910
25+
€3.410
50+
€3.140
100+
€2.630
More Pricing...
Min: 1 / Mult: 1
1kohm
WH Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1768261

RoHS

Date/Lot Code

Each
1+
€58.920
10+
€37.830
20+
€37.070
Min: 1 / Mult: 1
220ohm
WH Series
300W
-
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
2532135

RoHS

Each
1+
€35.290
Min: 1 / Mult: 1
33ohm
TJT Series
150W
-
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
9508309

RoHS

Date/Lot Code

Each
1+
€8.030
5+
€6.540
10+
€5.050
25+
€4.350
50+
€3.950
More Pricing...
Min: 1 / Mult: 1
30ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805180

RoHS

Date/Lot Code

Each
1+
€2.610
5+
€2.320
10+
€2.030
25+
€1.850
50+
€1.810
Min: 1 / Mult: 1
0.47ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3769370

RoHS

Date/Lot Code

Each
1+
€17.040
10+
€12.070
Min: 1 / Mult: 1
0.56ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829061

RoHS

Date/Lot Code

Each
1+
€17.750
Min: 1 / Mult: 1
22ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829097

RoHS

Date/Lot Code

Each
1+
€44.170
10+
€31.290
Min: 1 / Mult: 1
6.8ohm
TE Series
400W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829161

RoHS

Date/Lot Code

Each
1+
€17.890
Min: 1 / Mult: 1
2.7ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829103

RoHS

Date/Lot Code

Each
1+
€44.170
Min: 1 / Mult: 1
22ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
1259459

RoHS

Each
1+
€4.350
5+
€3.940
10+
€3.220
20+
€2.830
40+
€2.680
More Pricing...
Min: 1 / Mult: 1
0.68ohm
THS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
3769295

RoHS

Each
1+
€89.180
10+
€65.860
20+
€61.150
Min: 1 / Mult: 1
22ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769308

RoHS

Each
1+
€97.070
Min: 1 / Mult: 1
82ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769327

RoHS

Date/Lot Code

Each
1+
€14.530
Min: 1 / Mult: 1
2.2kohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 6105 items
of 245 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account