ex VAT

Panel / Chassis Mount Resistors:

38 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582566

RoHS

Date/Lot Code

Each
1+
€5.460
10+
€3.650
25+
€3.390
50+
€3.220
100+
€3.000
More Pricing...
Min: 1 / Mult: 1
500ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582547

RoHS

Date/Lot Code

Each
1+
€4.580
10+
€3.310
25+
€2.930
50+
€2.650
100+
€2.410
More Pricing...
Min: 1 / Mult: 1
1kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582571

RoHS

Date/Lot Code

Each
1+
€4.950
10+
€3.370
25+
€2.940
50+
€2.670
100+
€2.430
More Pricing...
Min: 1 / Mult: 1
7.5ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4538236

RoHS

Date/Lot Code

Each
1+
€5.790
5+
€4.620
10+
€3.450
25+
€3.300
50+
€3.140
More Pricing...
Min: 1 / Mult: 1
10ohm
AHA Series
25W
± 1%
Solder Lug
Wirewound
-
High Power
Chassis Mount
27mm
27.4mm
13.9mm
-55°C
275°C
4582562

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
3ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582568

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
5kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582543

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
15ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582656

RoHS

Date/Lot Code

Each
500+
€4.190
Min: 500 / Mult: 500
0.4ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
-
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582549

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
1.5ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582569

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
5kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582655

RoHS

Date/Lot Code

Each
500+
€3.850
Min: 500 / Mult: 500
0.1ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
-
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582560

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
3ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582657

RoHS

Date/Lot Code

Each
500+
€6.120
Min: 500 / Mult: 500
100ohm
Riedon UAL Series
25W
± 0.1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582540

RoHS

Date/Lot Code

Each
500+
€2.010
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582541

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582565

RoHS

Date/Lot Code

Each
500+
€1.750
Min: 500 / Mult: 500
4.7ohm
Riedon UAL Series
25W
± 0.1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582551

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
1kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582545

RoHS

Date/Lot Code

Each
500+
€1.750
Min: 500 / Mult: 500
18kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582558

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
300ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582555

RoHS

Date/Lot Code

Each
500+
€1.750
Min: 500 / Mult: 500
25ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582563

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
40ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582554

RoHS

Date/Lot Code

Each
500+
€2.090
Min: 500 / Mult: 500
25ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582572

RoHS

Date/Lot Code

Each
500+
€1.750
Min: 500 / Mult: 500
90kohm
Riedon UAL Series
25W
± 5%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582658

RoHS

Date/Lot Code

Each
500+
€4.030
Min: 500 / Mult: 500
1kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582552

RoHS

Date/Lot Code

Each
500+
€1.940
Min: 500 / Mult: 500
200ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account