ex VAT

Panel / Chassis Mount Resistors:

23 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2505125

RoHS

Date/Lot Code

Each
1+
€68.060
Min: 1 / Mult: 1
10ohm
FPA250 Series
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
2505123

RoHS

Date/Lot Code

Each
1+
€80.570
2+
€70.500
3+
€67.810
5+
€65.110
10+
€62.420
More Pricing...
Min: 1 / Mult: 1
100kohm
FPA250 Series
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043204

RoHS

Each
1+
€54.960
Min: 1 / Mult: 1
100kohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043217

RoHS

Each
1+
€58.110
Min: 1 / Mult: 1
4ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043206

RoHS

Each
1+
€64.670
Min: 1 / Mult: 1
10ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043220

RoHS

Each
1+
€51.310
Min: 1 / Mult: 1
50ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043211

RoHS

Each
1+
€53.710
Min: 1 / Mult: 1
330ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043207

RoHS

Each
1+
€48.460
Min: 1 / Mult: 1
1kohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043215

RoHS

Each
1+
€52.850
Min: 1 / Mult: 1
47kohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043210

RoHS

Each
1+
€55.840
Min: 1 / Mult: 1
2.2ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043223

RoHS

Each
1+
€54.530
Min: 1 / Mult: 1
82ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043205

RoHS

Each
1+
€49.380
Min: 1 / Mult: 1
10ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043219

RoHS

Each
1+
€52.850
Min: 1 / Mult: 1
50ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043221

RoHS

Each
1+
€62.980
Min: 1 / Mult: 1
5ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043208

RoHS

Each
1+
€62.360
Min: 1 / Mult: 1
1kohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043214

RoHS

Each
1+
€53.710
Min: 1 / Mult: 1
470ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043222

RoHS

Each
1+
€51.350
Min: 1 / Mult: 1
68ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043216

RoHS

Each
1+
€51.310
Min: 1 / Mult: 1
47kohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043209

RoHS

Each
1+
€51.310
Min: 1 / Mult: 1
22ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043213

RoHS

Each
1+
€62.980
Min: 1 / Mult: 1
3.3ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043225

RoHS

Each
1+
€62.970
Min: 1 / Mult: 1
8ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043218

RoHS

Each
1+
€55.840
Min: 1 / Mult: 1
4.7ohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
4043203

RoHS

Each
1+
€49.380
Min: 1 / Mult: 1
100kohm
0
250W
± 5%
Screw
5kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
67mm
60mm
28.5mm
-55°C
155°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account