ex VAT

Panel / Chassis Mount Resistors:

89 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4043138

RoHS

Each
25+
€14.160
Min: 25 / Mult: 25
3kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
4043060

RoHS

Each
25+
€10.340
Min: 25 / Mult: 25
1kohm
30W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043063

RoHS

Each
25+
€10.480
Min: 25 / Mult: 25
1.5ohm
30W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043067

RoHS

Each
25+
€10.190
Min: 25 / Mult: 25
25ohm
30W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043132

RoHS

Each
25+
€20.430
Min: 25 / Mult: 25
25ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
4043101

RoHS

Each
25+
€11.960
Min: 25 / Mult: 25
2.5kohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043061

RoHS

Each
25+
€10.630
Min: 25 / Mult: 25
1.5ohm
30W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043141

RoHS

Each
25+
€12.320
Min: 25 / Mult: 25
40ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
4043073

RoHS

Each
25+
€10.630
Min: 25 / Mult: 25
400ohm
30W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043105

RoHS

Each
25+
€10.940
Min: 25 / Mult: 25
400ohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043086

RoHS

Each
25+
€10.690
Min: 25 / Mult: 25
10kohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043070

RoHS

Each
25+
€10.480
Min: 25 / Mult: 25
2ohm
30W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043100

RoHS

Each
25+
€10.760
Min: 25 / Mult: 25
2ohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043113

RoHS

Each
25+
€10.760
Min: 25 / Mult: 25
5kohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043142

RoHS

Each
25+
€14.160
Min: 25 / Mult: 25
4kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
4043140

RoHS

Each
25+
€12.460
Min: 25 / Mult: 25
400ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
4043097

RoHS

Each
25+
€10.460
Min: 25 / Mult: 25
250ohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043139

RoHS

Each
25+
€13.250
Min: 25 / Mult: 25
3kohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
0
25.4mm
14.288mm
4043149

RoHS

Each
25+
€12.600
Min: 25 / Mult: 25
750ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
4043090

RoHS

Each
25+
€11.370
Min: 25 / Mult: 25
1kohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043056

RoHS

Each
25+
€12.740
Min: 25 / Mult: 25
10kohm
30W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043116

RoHS

Each
25+
€12.470
Min: 25 / Mult: 25
75ohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043098

RoHS

Each
25+
€11.470
Min: 25 / Mult: 25
25ohm
40W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
4043084

RoHS

Each
25+
€12.740
Min: 25 / Mult: 25
7.5kohm
30W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
4043127

RoHS

Each
25+
€15.240
Min: 25 / Mult: 25
1kohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
0
25.4mm
14.288mm
1-25 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account