ex VAT

Panel / Chassis Mount Resistors:

27 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4043199

RoHS

Each
1+
€44.320
Min: 1 / Mult: 1
6.8ohm
FPA100 Series
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043179

RoHS

Each
1+
€15.130
Min: 1 / Mult: 1
2.2kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043197

RoHS

Each
1+
€15.910
Min: 1 / Mult: 1
68ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043188

RoHS

Each
1+
€18.760
Min: 1 / Mult: 1
3.3ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043181

RoHS

Each
1+
€18.950
Min: 1 / Mult: 1
2.2kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043187

RoHS

Each
1+
€17.890
Min: 1 / Mult: 1
3.3ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043186

RoHS

Each
1+
€16.360
Min: 1 / Mult: 1
33ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043174

RoHS

Each
1+
€15.200
Min: 1 / Mult: 1
1kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043198

RoHS

Each
1+
€14.830
Min: 1 / Mult: 1
6.8ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043171

RoHS

Each
1+
€15.950
Min: 1 / Mult: 1
150ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043201

RoHS

Each
1+
€16.400
Min: 1 / Mult: 1
75kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043190

RoHS

Each
1+
€15.470
Min: 1 / Mult: 1
47ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043189

RoHS

Each
1+
€15.210
Min: 1 / Mult: 1
470ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043172

RoHS

Each
1+
€17.560
Min: 1 / Mult: 1
15ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043185

RoHS

Each
1+
€14.590
Min: 1 / Mult: 1
330ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043196

RoHS

Each
1+
€13.520
Min: 1 / Mult: 1
680ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043176

RoHS

Each
1+
€15.370
Min: 1 / Mult: 1
220ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043192

RoHS

Each
1+
€20.550
Min: 1 / Mult: 1
4ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043175

RoHS

Each
1+
€14.360
Min: 1 / Mult: 1
1.5kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043195

RoHS

Each
1+
€19.600
Min: 1 / Mult: 1
50ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043202

RoHS

Each
1+
€19.030
Min: 1 / Mult: 1
8ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043173

RoHS

Each
1+
€17.620
Min: 1 / Mult: 1
16ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043177

RoHS

Each
1+
€14.380
Min: 1 / Mult: 1
22kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043180

RoHS

Each
1+
€19.040
Min: 1 / Mult: 1
2ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4043184

RoHS

Each
1+
€16.340
Min: 1 / Mult: 1
300ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account