ex VAT

120W Panel / Chassis Mount Resistors:

6,098 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141224

RoHS

Date/Lot Code

Each
1+
€6.910
10+
€5.490
20+
€4.950
Min: 1 / Mult: 1
56ohm
SH Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
1768203

RoHS

Date/Lot Code

Each
1+
€30.020
3+
€25.590
5+
€21.680
10+
€20.250
20+
€18.810
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768218

RoHS

Date/Lot Code

Each
1+
€13.830
3+
€10.910
5+
€9.290
10+
€7.870
20+
€7.710
Min: 1 / Mult: 1
220ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1141563

RoHS

Date/Lot Code

Each
1+
€100.240
10+
€94.970
20+
€81.900
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
-
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
9508597

RoHS

Date/Lot Code

Each
1+
€7.480
5+
€5.900
10+
€5.030
25+
€3.920
50+
€3.450
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1768209

RoHS

Date/Lot Code

Each
1+
€30.020
3+
€25.590
5+
€21.680
10+
€20.250
20+
€18.810
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1619303

RoHS

Each
1+
€9.380
10+
€6.650
20+
€6.520
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
-
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
3769314

RoHS

Each
1+
€18.780
10+
€15.810
20+
€13.700
Min: 1 / Mult: 1
2.7kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
1768261

RoHS

Date/Lot Code

Each
1+
€58.920
10+
€37.830
20+
€37.070
Min: 1 / Mult: 1
220ohm
WH Series
300W
-
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
3769307

RoHS

Each
1+
€101.330
10+
€74.830
Min: 1 / Mult: 1
68ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3829097

RoHS

Date/Lot Code

Each
1+
€46.100
10+
€32.660
Min: 1 / Mult: 1
6.8ohm
TE Series
400W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829061

RoHS

Date/Lot Code

Each
1+
€17.750
Min: 1 / Mult: 1
22ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829161

RoHS

Date/Lot Code

Each
1+
€17.890
Min: 1 / Mult: 1
2.7kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769370

RoHS

Date/Lot Code

Each
1+
€17.040
10+
€12.070
Min: 1 / Mult: 1
0.56ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829032

RoHS

Date/Lot Code

Each
1+
€14.030
Min: 1 / Mult: 1
5.6ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829098

RoHS

Date/Lot Code

Each
1+
€46.100
Min: 1 / Mult: 1
8.2ohm
TE Series
400W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829299

RoHS

Date/Lot Code

Each
1+
€47.290
Min: 1 / Mult: 1
68ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769365

RoHS

Date/Lot Code

Each
1+
€14.480
10+
€10.260
Min: 1 / Mult: 1
0.27ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829426

RoHS

Date/Lot Code

Each
1+
€17.890
10+
€13.980
Min: 1 / Mult: 1
1.8kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769295

RoHS

Each
1+
€93.090
10+
€68.750
20+
€63.840
Min: 1 / Mult: 1
22ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769308

RoHS

Each
1+
€101.330
Min: 1 / Mult: 1
82ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769339

RoHS

Date/Lot Code

Each
1+
€12.390
10+
€8.780
Min: 1 / Mult: 1
0.56ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829112

RoHS

Date/Lot Code

Each
1+
€40.810
Min: 1 / Mult: 1
15ohm
TE Series
500W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829046

RoHS

Date/Lot Code

Each
1+
€19.450
Min: 1 / Mult: 1
10ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769341

RoHS

Date/Lot Code

Each
1+
€12.390
10+
€8.780
Min: 1 / Mult: 1
0.82ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 6098 items
of 244 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account