ex VAT

MELF SMD Resistors:

18,049 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2693241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0207
Min: 3000 / Mult: 3000
1.2kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2429184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.650
5+
€3.240
10+
€2.900
20+
€2.670
40+
€2.400
More Pricing...
Min: 1 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2693521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0412
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
2837962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.628
50+
€0.539
Min: 5 / Mult: 5
1kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2693300

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0359
Min: 3000 / Mult: 3000
15kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.967
50+
€0.774
250+
€0.685
500+
€0.582
1500+
€0.466
More Pricing...
Min: 5 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.959
50+
€0.767
250+
€0.679
500+
€0.577
1500+
€0.462
More Pricing...
Min: 5 / Mult: 5
100ohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.910
50+
€0.730
250+
€0.465
500+
€0.456
1000+
€0.446
More Pricing...
Min: 5 / Mult: 5
8.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.819
50+
€0.702
250+
€0.587
500+
€0.499
1000+
€0.489
More Pricing...
Min: 5 / Mult: 5
2.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3782327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.570
50+
€0.243
250+
€0.164
500+
€0.151
Min: 5 / Mult: 5
4.7kohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
3214855

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.275
Min: 3000 / Mult: 3000
22kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.206
50+
€0.127
250+
€0.0659
500+
€0.0588
1500+
€0.0422
Min: 5 / Mult: 5
12kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214897

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0459
Min: 3000 / Mult: 3000
560ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.569
50+
€0.243
250+
€0.163
500+
€0.150
1000+
€0.127
Min: 5 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
2429184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.150
Min: 100 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2693514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0263
Min: 3000 / Mult: 3000
12kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2838168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.852
250+
€0.696
500+
€0.555
1000+
€0.544
Min: 5 / Mult: 5
330ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3214757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.080
50+
€0.502
250+
€0.360
500+
€0.323
1500+
€0.275
Min: 5 / Mult: 5
1kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214875

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0419
Min: 3000 / Mult: 3000
15kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.242
50+
€0.149
250+
€0.0775
500+
€0.0637
1500+
€0.0457
Min: 5 / Mult: 5
56ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214872

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0422
Min: 3000 / Mult: 3000
12kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1216003RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0662
Min: 500 / Mult: 5
430kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3214827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.185
50+
€0.114
250+
€0.0593
500+
€0.053
1500+
€0.038
Min: 5 / Mult: 5
200kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.113
Min: 500 / Mult: 5
820ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214894

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0459
Min: 3000 / Mult: 3000
4.7kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 18049 items
of 722 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account