ex VAT

5.6kohm MELF SMD Resistors:

18,031 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0867
50+
€0.0625
250+
€0.0546
500+
€0.0439
1500+
€0.0391
More Pricing...
Min: 5 / Mult: 5
3.3kohm
MMU Series
150V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0439
1500+
€0.0391
3000+
€0.0375
Min: 500 / Mult: 5
3.3kohm
MMU Series
150V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3088091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.131
50+
€0.0656
250+
€0.0388
500+
€0.0357
1500+
€0.0264
More Pricing...
Min: 5 / Mult: 5
390kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0868
50+
€0.0608
250+
€0.0486
500+
€0.0447
1500+
€0.0419
More Pricing...
Min: 5 / Mult: 5
820ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.944
50+
€0.758
250+
€0.620
500+
€0.537
Min: 5 / Mult: 5
680ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3085910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.080
50+
€0.541
100+
€0.487
250+
€0.428
500+
€0.391
More Pricing...
Min: 1 / Mult: 1
750ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
2429184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.650
5+
€3.240
10+
€2.900
20+
€2.670
40+
€2.400
More Pricing...
Min: 1 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
3214797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.146
50+
€0.079
250+
€0.0626
500+
€0.0558
1500+
€0.0479
Min: 5 / Mult: 5
33kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.967
50+
€0.774
250+
€0.685
500+
€0.582
1500+
€0.466
More Pricing...
Min: 5 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.819
50+
€0.702
250+
€0.587
500+
€0.499
1000+
€0.489
More Pricing...
Min: 5 / Mult: 5
2.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0969
50+
€0.0485
250+
€0.0399
500+
€0.0333
Min: 5 / Mult: 5
680ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087438RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0582
1500+
€0.0454
3000+
€0.0407
Min: 500 / Mult: 5
1.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0447
1500+
€0.0419
3000+
€0.0391
Min: 500 / Mult: 5
820ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3088091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0357
1500+
€0.0264
3000+
€0.0259
Min: 500 / Mult: 5
390kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3214855

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.259
Min: 3000 / Mult: 3000
22kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.142
50+
€0.0768
250+
€0.0609
500+
€0.050
Min: 5 / Mult: 5
2.7kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.569
50+
€0.243
250+
€0.163
500+
€0.150
1000+
€0.127
Min: 5 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
3214779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.121
50+
€0.0653
250+
€0.0518
500+
€0.0462
1500+
€0.0396
Min: 5 / Mult: 5
12kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1505856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0513
1000+
€0.0438
2000+
€0.0371
Min: 500 / Mult: 5
120ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
3087438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.191
50+
€0.0919
250+
€0.0668
500+
€0.0582
1500+
€0.0454
More Pricing...
Min: 5 / Mult: 5
1.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1505856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.215
50+
€0.0907
250+
€0.0708
500+
€0.0513
1000+
€0.0438
More Pricing...
Min: 5 / Mult: 5
120ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
2429184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.150
Min: 100 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2838168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.852
250+
€0.696
500+
€0.555
1000+
€0.544
Min: 5 / Mult: 5
330ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2837998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.163
50+
€0.0768
250+
€0.0696
500+
€0.0615
1500+
€0.0544
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2693514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0263
Min: 3000 / Mult: 3000
12kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1-25 of 18031 items
of 722 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account