ex VAT

MELF SMD Resistors:

26 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4219040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.929
Min: 500 / Mult: 1
82ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.290
50+
€1.320
100+
€1.200
250+
€1.100
500+
€0.920
Min: 1 / Mult: 1
1kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.290
50+
€1.320
100+
€1.200
250+
€1.100
500+
€0.920
Min: 1 / Mult: 1
100ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
50+
€1.310
100+
€1.210
250+
€1.110
500+
€0.929
Min: 1 / Mult: 1
82ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.850
1000+
€0.775
Min: 500 / Mult: 1
10kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.010
50+
€1.120
100+
€1.020
250+
€0.935
500+
€0.850
More Pricing...
Min: 1 / Mult: 1
10kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.920
Min: 500 / Mult: 1
1kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.867
1000+
€0.752
Min: 500 / Mult: 1
470ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.920
Min: 500 / Mult: 1
100ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
50+
€1.120
100+
€1.050
250+
€1.040
500+
€0.867
More Pricing...
Min: 1 / Mult: 1
470ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.290
50+
€1.320
100+
€1.200
250+
€1.100
500+
€0.920
Min: 1 / Mult: 1
56ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.929
Min: 500 / Mult: 1
1.8kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
50+
€1.310
100+
€1.210
250+
€1.110
500+
€0.929
Min: 1 / Mult: 1
1.8kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.920
Min: 500 / Mult: 1
56ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.270
50+
€1.320
100+
€1.200
250+
€1.100
500+
€0.920
Min: 1 / Mult: 1
3.3kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€1.000
1000+
€0.870
Min: 500 / Mult: 1
22kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.859
1000+
€0.752
Min: 500 / Mult: 1
180ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.859
1000+
€0.752
Min: 500 / Mult: 1
820ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.920
Min: 500 / Mult: 1
3.3kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.850
1000+
€0.775
Min: 500 / Mult: 1
4.7kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.910
50+
€1.110
100+
€1.030
250+
€0.945
500+
€0.859
More Pricing...
Min: 1 / Mult: 1
820ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
50+
€1.330
100+
€1.200
250+
€1.100
500+
€1.000
More Pricing...
Min: 1 / Mult: 1
22kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.910
50+
€1.110
100+
€1.030
250+
€0.945
500+
€0.859
More Pricing...
Min: 1 / Mult: 1
18kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.859
1000+
€0.719
Min: 500 / Mult: 1
18kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
4219049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
50+
€1.120
100+
€1.020
250+
€0.935
500+
€0.850
More Pricing...
Min: 1 / Mult: 1
4.7kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account