ex VAT

8.571kohm Fixed Precision Resistor Networks:

195 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3755592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.100
10+
€3.460
20+
€3.390
Min: 1 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
2611706

RoHS

Each
1+
€16.730
5+
€13.510
10+
€12.320
20+
€11.130
40+
€9.980
Min: 1 / Mult: 1
100ohm
MU Series
100ohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
2517436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€8.950
50+
€6.340
250+
€5.430
500+
€5.000
1000+
€4.900
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€8.950
50+
€6.340
250+
€5.430
500+
€5.000
1000+
€4.900
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
3755592RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€3.390
Min: 100 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1845239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.550
10+
€5.590
20+
€4.740
Min: 1 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
1612548

RoHS

Date/Lot Code

Each
1+
€0.477
50+
€0.233
100+
€0.210
250+
€0.192
500+
€0.179
More Pricing...
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.960
10+
€4.830
20+
€4.730
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.830
10+
€4.640
50+
€3.740
100+
€3.350
200+
€3.100
More Pricing...
Min: 1 / Mult: 1
2kohm
MPMT Series
8kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.720
10+
€6.220
50+
€4.950
100+
€4.300
200+
€3.840
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€4.530
50+
€3.390
250+
€2.830
500+
€2.680
1000+
€2.660
More Pricing...
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
2517438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€7.120
50+
€5.500
250+
€4.980
500+
€4.580
1000+
€4.490
More Pricing...
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€8.360
50+
€6.340
250+
€5.430
500+
€5.320
1000+
€5.220
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
1203387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.910
10+
€4.600
50+
€3.780
100+
€3.280
200+
€2.980
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.910
10+
€6.600
20+
€5.600
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.280
50+
€3.640
100+
€3.180
200+
€2.910
500+
€2.640
Min: 10 / Mult: 1
100ohm
MPMT Series
100ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1549045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.450
50+
€2.020
100+
€1.830
250+
€1.750
500+
€1.630
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
1549048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.540
50+
€2.170
100+
€1.930
250+
€1.690
500+
€1.630
More Pricing...
Min: 1 / Mult: 1
47kohm
ACAS Series
47kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
2517432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€5.080
50+
€3.610
250+
€2.820
500+
€2.700
1000+
€2.690
More Pricing...
Min: 5 / Mult: 5
16.67kohm
MAX5490 Series
83.33kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
3755590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
50+
€0.730
100+
€0.659
250+
€0.567
500+
€0.483
More Pricing...
Min: 1 / Mult: 1
100ohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1572809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.460
10+
€4.240
50+
€4.090
100+
€3.940
200+
€3.590
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3755593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.190
10+
€3.750
20+
€3.680
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3547752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.686
50+
€0.370
100+
€0.339
250+
€0.316
500+
€0.287
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1203390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.470
10+
€4.360
50+
€3.690
100+
€3.380
200+
€3.160
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1203384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.310
10+
€6.360
50+
€5.510
100+
€5.140
200+
€4.460
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1-25 of 195 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account