ex VAT

Current Sense Through Hole Resistors:

15 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582832

RoHS

Date/Lot Code

Each
2000+
€1.650
Min: 2000 / Mult: 2000
0.5ohm
UB Series
6W
Wirewound
Axial Leaded
± 1%
-
15.9mm
-55°C
250°C
4045847

RoHS

Each
100+
€5.620
Min: 100 / Mult: 100
0.03ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045843

RoHS

Each
100+
€4.720
Min: 100 / Mult: 100
0.01ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 100ppm/°C
15.9mm
-55°C
200°C
4045856

RoHS

Date/Lot Code

Each
1+
€8.460
Min: 1 / Mult: 1
0.1ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045855

RoHS

Each
100+
€5.450
Min: 100 / Mult: 100
0.09ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045846

RoHS

Each
100+
€5.160
Min: 100 / Mult: 100
0.025ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045844

RoHS

Each
100+
€5.450
Min: 100 / Mult: 100
0.015ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045851

RoHS

Each
100+
€5.280
Min: 100 / Mult: 100
0.07ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045852

RoHS

Each
100+
€5.410
Min: 100 / Mult: 100
0.075ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045848

RoHS

Each
100+
€4.990
Min: 100 / Mult: 100
0.04ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045854

RoHS

Each
100+
€6.660
Min: 100 / Mult: 100
0.08ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045842

RoHS

Each
100+
€4.720
Min: 100 / Mult: 100
0.005ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 100ppm/°C
15.9mm
-55°C
200°C
4045845

RoHS

Each
100+
€4.860
Min: 100 / Mult: 100
0.02ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045849

RoHS

Each
100+
€4.720
Min: 100 / Mult: 100
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
4045850

RoHS

Each
100+
€4.940
Min: 100 / Mult: 100
0.06ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-55°C
200°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account