ex VAT

KNC Series Current Sense Through Hole Resistors:

862 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1858292

RoHS

Date/Lot Code

Each
1+
€4.900
10+
€4.050
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
-
0.84mm
-65°C
170°C
-
3399764

RoHS

Each
1+
€1.230
50+
€0.523
100+
€0.461
250+
€0.375
500+
€0.347
More Pricing...
Min: 1 / Mult: 1
0.27ohm
ER Series
3W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
13.5mm
-
-
-
-
-55°C
200°C
-
3766400

RoHS

Date/Lot Code

Each
1+
€1.120
50+
€0.595
100+
€0.527
250+
€0.507
500+
€0.486
Min: 1 / Mult: 1
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
26mm
3mm
-
-
12mm
-55°C
300°C
AEC-Q200
3542752

RoHS

Each
1+
€0.303
50+
€0.144
100+
€0.127
250+
€0.101
500+
€0.0891
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3791184

RoHS

Each
1+
€0.718
10+
€0.473
50+
€0.364
100+
€0.318
200+
€0.312
Min: 1 / Mult: 1
0.33ohm
FC Series
4W
Wirewound
Radial Leaded
-
± 5%
± 400ppm/°C, ± 50ppm/°C
24.2mm
-
-
-
-
-
-
-
1200374

RoHS

Date/Lot Code

Each
5+
€2.310
50+
€1.290
250+
€0.860
500+
€0.768
1000+
€0.739
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200365

RoHS

Date/Lot Code

Each
5+
€2.020
50+
€1.060
250+
€0.717
500+
€0.657
1000+
€0.632
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328302

RoHS

Date/Lot Code

Each
1+
€6.020
3+
€5.890
5+
€5.760
10+
€5.630
20+
€5.130
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
€6.220
3+
€5.710
5+
€5.190
10+
€4.680
20+
€4.270
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200364

RoHS

Date/Lot Code

Each
5+
€2.110
50+
€0.975
250+
€0.780
500+
€0.715
1000+
€0.664
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328274

RoHS

Date/Lot Code

Each
1+
€6.950
3+
€6.220
5+
€5.500
10+
€4.770
20+
€4.270
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200363

RoHS

Each
5+
€1.720
50+
€1.160
250+
€0.849
500+
€0.742
1000+
€0.678
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1200377

RoHS

Date/Lot Code

Each
5+
€2.830
50+
€1.490
250+
€1.120
500+
€1.020
1000+
€0.946
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200372

RoHS

Date/Lot Code

Each
5+
€2.460
50+
€1.260
250+
€1.100
500+
€1.000
1000+
€0.927
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
1200373

RoHS

Date/Lot Code

Each
5+
€2.530
50+
€1.280
250+
€0.916
500+
€0.843
1000+
€0.780
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
2328280

RoHS

Date/Lot Code

Each
1+
€7.140
3+
€6.590
5+
€6.040
10+
€5.490
20+
€4.760
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1173908

RoHS

Date/Lot Code

Each
1+
€1.210
5+
€0.980
10+
€0.950
20+
€0.919
40+
€0.840
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
-
6.4mm
-55°C
250°C
-
2328275

RoHS

Date/Lot Code

Each
1+
€8.140
3+
€8.080
5+
€8.020
10+
€5.640
20+
€4.740
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Date/Lot Code

Each
1+
€4.380
3+
€4.070
5+
€3.760
10+
€3.450
20+
€3.220
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
€16.880
10+
€12.090
20+
€10.820
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300mV
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
-
21.1mm
-40°C
130°C
-
3542700

RoHS

Date/Lot Code

Each
5+
€1.360
50+
€0.690
250+
€0.607
500+
€0.551
1000+
€0.504
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
1858301

RoHS

Date/Lot Code

Each
1+
€3.730
10+
€3.080
20+
€2.870
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
29mm
8mm
-
-
0.84mm
-65°C
170°C
-
2328300

RoHS

Date/Lot Code

Each
1+
€8.480
3+
€8.350
5+
€8.220
10+
€5.850
20+
€5.270
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328266

RoHS

Date/Lot Code

Each
1+
€6.740
3+
€6.020
5+
€5.290
10+
€4.570
20+
€4.180
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
1200371

RoHS

Date/Lot Code

Each
5+
€2.860
50+
€1.510
250+
€1.100
500+
€1.000
1000+
€0.927
More Pricing...
Min: 5 / Mult: 5
0.04ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
1-25 of 862 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account